Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFR-25FTF52-47R TTI: MFR-25FTF52-47R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 47ohm 1% 1/4W Metal Film Resistor | 0In Stock | MFR | 47 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: SFR2500004751FR500 TTI: SFR2500004751FR500 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 25-Aug-27 Metal Film Resistors - Through Hole 400mW 4.75Kohms 1% SFR55 Historical p/n | 0In Stock5.000 On Order Expected 25-Aug-27 | SFR25 | 4.75 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistor | SFR55 4.75K 1%TR | |||
Mfr: SFR2500001002FR500 TTI: SFR2500001002FR500 Vishay / BC Components Metal Film Resistors - Through Hole 400mW 10Kohms 1% SFR55 Historical p/n | 0In Stock | SFR25 | 10 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: PR02000204700JR500 TTI: PR02000204700JR500 Vishay / BC Components Metal Film Resistors - Through Hole 2watts 470ohms 5% | 0In Stock | PR02 | 470 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000206808JR500 TTI: PR02000206808JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 2watts 6.8ohms 5% | 0In Stock | PR02 | 6.8 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000102001JR500 TTI: PR01000102001JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 2Kohms 5% | 0In Stock | PR01 | 2 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000205602JAC00 TTI: PR03000205602JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 3watts 56Kohms 5% | 0In Stock | PR03 | 56 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-19K6 TTI: MF0207FTE52-19K6 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 19.6K OHM 1% .6W | 0In Stock | MF0 | 19.6 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: PR02000204707JA100 TTI: PR02000204707JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .47 OHM 5% 2W | 0In Stock | PR02 | 470 mOhms | 1.2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000102209JA100 TTI: PR01000102209JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 22ohms 5% | 0In Stock | PR01 | 22 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MRS25000C2323FC100 TTI: MRS25000C2323FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 232K OHM 1% .6W | 0In Stock | MRS25 | 232 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors General Purpose | Professional Thin Film Leaded Resistor | ||||
Mfr: MF0204FTE52-27K TTI: MF0204FTE52-27K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 27 kOhms 400 mW 1 % | 0In Stock | MF0 | 27 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: RNC50H1000FSRE6 TTI: RNC50H1000FSRE6 Vishay Availability: 0In Stock1.000 On Order Expected 02-Dec-26 Metal Film Resistors - Through Hole 100 OHM 1% .1W ERC50 | 0In Stock1.000 On Order Expected 02-Dec-26 | ERC | 100 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Reel | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RCMM024701JKS14 TTI: RCMM024701JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 4.7K OHM 5% .5W | 0In Stock | RCMM | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMM0239R0JKS14 TTI: RCMM0239R0JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 39 OHM 5% .5W | 0In Stock | RCMM | 39 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMS02261R0FHS14 TTI: RCMS02261R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1 OHM 1% 50PPM | 0In Stock | RCMS02 | 261 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMA05437R0DES03 TTI: RCMA05437R0DES03 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 437 OHM .5% .25W 25PPM | 0In Stock | RCMA | 437 Ohms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 65 C | + 155 C | 350 V | 4.2 mm | 10.4 mm | Axial | Bulk | Metal Film Resistors High Reliability | |||||
Mfr: RL20S331GB14 TTI: RL20S331GB14 Vishay / Dale Availability: 0In StockMetal Film Resistors - Through Hole 1/2watt 330ohms 2% | 0In Stock | RL | 330 Ohms | 500 mW (1/2 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 350 V | 3.68 mm | 9.53 mm | Axial | Bulk | Metal Film Precision Resistors | Fixed Resistor | ||||
Mfr: MBB02070C2321FC100 TTI: MBB02070C2321FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 2.32K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 2.32 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C7152DC100 TTI: MBB02070C7152DC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 71.5K OHM .5% .6W | 0In Stock | MBx/SMA - Professional | 71.5 kOhms | 600 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR02000205601JA100 TTI: PR02000205601JA100 Vishay / BC Components Metal Film Resistors - Through Hole 2watts 5.6Kohm 5% 250ppm | 0In Stock | PR02 | 5.6 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1804FCT00 TTI: MBB02070C1804FCT00 Vishay / Beyschlag Availability: 0In Stock5.000 On Order Expected 12-Feb-27 Metal Film Resistors - Through Hole 0.6W 1.8Mohm 1% 50ppm | 0In Stock5.000 On Order Expected 12-Feb-27 | MBx/SMA - Professional | 1.8 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MRS25000C3901FC100 TTI: MRS25000C3901FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .6watt 3.9Kohms 1% | 0In Stock | MRS25 | 3.9 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C7500FC100 TTI: MRS25000C7500FC100 Vishay / BC Components Availability: 0In Stock9.000 On Order Expected 11-Jan-27 Metal Film Resistors - Through Hole 750 OHM 1% .6W | 0In Stock9.000 On Order Expected 11-Jan-27 | MRS25 | 750 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors General Purpose | Professional Thin Film Leaded Resistor | ||||
Mfr: PR02000201203JA100 TTI: PR02000201203JA100 Vishay / BC Components Availability: 0In Stock16.000 On Order Expected 10-Feb-27 Metal Film Resistors - Through Hole 2watt 120Kohms 5% | 0In Stock16.000 On Order Expected 10-Feb-27 | PR02 | 120 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | 2306-198-53124 |