Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBB02070C1071FC100 TTI: MBB02070C1071FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1.07K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 1.07 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MF0207FTE52-17K8 TTI: MF0207FTE52-17K8 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 17.8K OHM 1% .6W | 0In Stock | MF0 | 17.8 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: PR02000201502JA100 TTI: PR02000201502JA100 Vishay / BC Components Metal Film Resistors - Through Hole 2watt 15Kohms 5% | 0In Stock | PR02 | 15 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: VR37000004754FA100 TTI: VR37000004754FA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 4.75M OHM 1% .5W | 0In Stock | VR37 | 4.75 MOhms | 500 mW (1/2 W) | 1 % | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||||
Mfr: MF0207FTE52-12K7 TTI: MF0207FTE52-12K7 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 12.7Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 12.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: VR37000002403JA100 TTI: VR37000002403JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 240K OHM 5% .5W | 0In Stock | VR3 | 240 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 12 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: FMP100JT-52-2R2 TTI: FMP100JT-52-2R2 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 2.2 Ohms 1 W 5 % Axial | 0In Stock | FMP | 2.2 Ohms | 1 W | 5 % | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||||
Mfr: MF0207FRE52-100R TTI: MF0207FRE52-100R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 100 Ohm 1% | 0In Stock | MF0 | 100 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Power Resistor | |||
Mfr: SFR2500006801JA500 TTI: SFR2500006801JA500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 6.8K OHM 5% .4W | 0In Stock | SFR25 | 400 mW | 5 % | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | ||||||
Mfr: MBB0207VC6819FC100 TTI: MBB0207VC6819FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole CECC EN 140101-806 | 0In Stock | MBx/SMA - Professional | 68.1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR01000101102FA100 TTI: PR01000101102FA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 11K OHM 1% 1W | 0In Stock | PR01 | 11 kOhms | 1 W | 1 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: FMP300FRF73-100K TTI: FMP300FRF73-100K YAGEO Metal Film Resistors - Through Hole 100 kOhms 3 W 1 % Ax ial | 0In Stock | FMP | 100 kOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15.5 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: MF0207FTE52-261R TTI: MF0207FTE52-261R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 261ohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 261 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: VR25000003303JA500 TTI: VR25000003303JA500 Vishay / BC Components Availability: 0In Stock10.000 On Order Expected 17-Mar-27 Metal Film Resistors - Through Hole 330K OHM 5% .25W | 0In Stock10.000 On Order Expected 17-Mar-27 | VR25 | 330 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: MBB0207VD5111BC100 TTI: MBB0207VD5111BC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole CECC EN 140101-806 | 0In Stock | MBB | 5.11 kOhms | 600 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBA02040C2801FCT00 TTI: MBA02040C2801FCT00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 2.8K OHM 1% .4W | 0In Stock | MBA - Professional | 2.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR01000102209JR500 TTI: PR01000102209JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 22ohms 5% | 0In Stock | PR01 | 22 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000101009JR500 TTI: PR01000101009JR500 Vishay / BC Components Metal Film Resistors - Through Hole 1watt 10ohms 5% | 0In Stock | PR01 | 10 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | PR01 10 5%TR | ||
Mfr: SFR2500007502FR500 TTI: SFR2500007502FR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 400mW 75Kohms 1% SFR55 Historical p/n | 0In Stock | SFR25 | 75 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: PR02000202709JA100 TTI: PR02000202709JA100 Vishay / BC Components Metal Film Resistors - Through Hole 2watt 27ohms 5% | 0In Stock | PR02 | 27 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MBA02040C6981FRP00 TTI: MBA02040C6981FRP00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .4watt 6.98Kohms 1% 1/8watt body size | 0In Stock | MBA - Professional | 6.98 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR02000206809JR500 TTI: PR02000206809JR500 Vishay / BC Components Metal Film Resistors - Through Hole 2watts 68ohms 5% | 0In Stock | PR02 | 68 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000201203JAC00 TTI: PR03000201203JAC00 Vishay / BC Components Metal Film Resistors - Through Hole 3watts 120Kohms 5% | 0In Stock | PR03 | 120 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000106208JR500 TTI: PR01000106208JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 6.2ohms 5% | 0In Stock | PR01 | 6.2 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000101801JR500 TTI: PR01000101801JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 1.8Kohms 5% | 0In Stock | PR01 | 1.8 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor |