Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PR01000103903JA100 TTI: PR01000103903JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 390K OHM 5% 1W | 0In Stock | PR01 | 390 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MRS25000C2490FCT00 TTI: MRS25000C2490FCT00 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 13-Apr-27 Metal Film Resistors - Through Hole .6watt 249ohms 1% | 0In Stock5.000 On Order Expected 13-Apr-27 | MRS25 | 249 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: VR25000005603JA100 TTI: VR25000005603JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 560K OHM 5% .25W | 0In Stock | VR25 | 560 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: MBB02070C6342FC100 TTI: MBB02070C6342FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 63.4K OHM 1% .6W 50PPM | 0In Stock | MBx/SMA - Professional | 63.4 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: VR68000001004FAC00 TTI: VR68000001004FAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1 WATT 1M OHM 1% | 0In Stock | VR68 | 1 MOhms | 1 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | VR68 1M 1% | |||
Mfr: VR25000006803JA100 TTI: VR25000006803JA100 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 30-Apr-27 Metal Film Resistors - Through Hole 680Kohms 5% | 0In Stock1.000 On Order Expected 30-Apr-27 | VR25 | 680 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: MF0207FTE52-887R TTI: MF0207FTE52-887R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 887 OHM 1% .6W | 0In Stock | MF0 | 887 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: SFR2500004700JA500 TTI: SFR2500004700JA500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 0.4watt 470ohms 5% | 0In Stock | SFR25 | 470 Ohms | 400 mW | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: MF0207FRE52-10K TTI: MF0207FRE52-10K YAGEO Metal Film Resistors - Through Hole 10K OHM 1% .6W 50PPM | 0In Stock | MF0 | 10 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Miniature Style Metal Film Resistor | |||
Mfr: MF0207FTE52-147K TTI: MF0207FTE52-147K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 147Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 147 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-17K4 TTI: MF0207FTE52-17K4 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 17.4K OHM 1% .6W 50PPM | 0In Stock | MF0 | 17.4 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | ||||
Mfr: SFR2500001004JA500 TTI: SFR2500001004JA500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 0.4watt 1Mohms 5% | 0In Stock | SFR25 | 1 MOhms | 400 mW | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: MF0207FTE52-27K4 TTI: MF0207FTE52-27K4 YAGEO Metal Film Resistors - Through Hole 27.4 kOhms 600 mW 1% 50 PPM / C | 0In Stock | MF0 | 27.4 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-274R TTI: MF0207FTE52-274R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 274 OHM 1% .6W | 0In Stock | MF0 | 274 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | ||||
0In Stock | MF0 | 28.7 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||||
Mfr: MF0204FTE52-1K5 TTI: MF0204FTE52-1K5 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 1.5 kOhms 400 mW 1% 50 PPM / C | 0In Stock | MF0 | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-301K TTI: MF0207FTE52-301K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 1% 301K ohm 50p pm | 0In Stock | MF0 | 301 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-31K6 TTI: MF0207FTE52-31K6 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 31.6Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 31.6 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-38R3 TTI: MF0207FTE52-38R3 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 38.3 OHM 1% .6W | 0In Stock | MF0 | 38.3 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-51K TTI: MF0207FTE52-51K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 51Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 51 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-562K TTI: MF0207FTE52-562K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 562K OHM 1% .6W | 0In Stock | MF0 | 562 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | ||||
Mfr: MF0207FTE52-6K49 TTI: MF0207FTE52-6K49 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 6.49Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 6.49 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: PR02000201809JA100 TTI: PR02000201809JA100 Vishay / BC Components Availability: 0In Stock19.000 On Order Expected 10-Feb-27 Metal Film Resistors - Through Hole 2watts 18ohm 5% 250ppm | 0In Stock19.000 On Order Expected 10-Feb-27 | PR02 | 18 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000202208JAC00 TTI: PR03000202208JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 3watts 2.2ohms 5% | 0In Stock | PR03 | 2.2 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-30K TTI: MF0207FTE52-30K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 1% 30K ohm 50ppm | 0In Stock | MF0 | 30 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor |