Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCMS0238301FHS14 TTI: RCMS0238301FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 38.3K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 38.3 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RNC55H1002FRB14 TTI: RNC55H1002FRB14 Vishay Metal Film Resistors - Through Hole 10K OHM 1% .125W ERC55 | Not Available Online | ERC | 10 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RCMM021300JKS14 TTI: RCMM021300JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 130 OHM 5% .5W | 0In Stock | RCMM | 130 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMM051003JKS14 TTI: RCMM051003JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 100K OHM 5% .5W 100PPM | 0In Stock | RCMM | 100 kOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMS0220001FHS14 TTI: RCMS0220001FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 20K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 20 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMM052201JKS14 TTI: RCMM052201JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 2.2K OHM 5% .5W | 0In Stock | RCMM | 2.2 kOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Bulk | Metal Film Resistors General Purpose | |||||
Mfr: RCMT02200R0FHS03 TTI: RCMT02200R0FHS03 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1/8W 200ohm 1% 300V | 0In Stock | RCMT | 200 Ohms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 2.5 mm | 6.7 mm | Axial | Bulk | Metal Film Resistors High Reliability | |||||
Mfr: RCMS0213000FHS14 TTI: RCMS0213000FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1.3K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 1.3 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: MBB02070C1471FC100 TTI: MBB02070C1471FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1.47K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 1.47 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBA02040C1201FRP00 TTI: MBA02040C1201FRP00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1/3 WATT 1.2K OHM 1% | 0In Stock | MBA - Professional | 1.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBA02040C1003FC100 TTI: MBA02040C1003FC100 Vishay / Beyschlag Metal Film Resistors - Through Hole .4watt 100Kohms 1% 1/8watt body size | 0In Stock | MBA - Professional | 100 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: SFR2500001005JA100 TTI: SFR2500001005JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 10M OHM 5% .4W | 0In Stock | SFR25 | 10 MOhms | 400 mW | 5 % | 250 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: VR37000004704JA100 TTI: VR37000004704JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .5w 4.7Mohms 5% | 0In Stock | VR37 | 4.7 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: MRS25000C2000FCT00 TTI: MRS25000C2000FCT00 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 16-Dec-26 Metal Film Resistors - Through Hole .6watt 200ohms 1% | 0In Stock5.000 On Order Expected 16-Dec-26 | MRS25 | 200 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C2001FCT00 TTI: MRS25000C2001FCT00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .6watt 2Kohms 1% | 0In Stock | MRS25 | 2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C8200FC100 TTI: MRS25000C8200FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .6watt 820ohms 1% | 0In Stock | MRS25 | 820 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: CMF504K7500FHEB TTI: CMF504K7500FHEB Vishay / Dale Metal Film Resistors - Through Hole 1/4watt 4.75Kohms 1% | 0In Stock | CMF Industrial | 4.75 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF504K7500FHEB | |||
Mfr: VR68000001803JAC00 TTI: VR68000001803JAC00 Vishay / BC Components Availability: 0In Stock14.000 On Order Expected 18-Jan-27 Metal Film Resistors - Through Hole 1watt 180Kohm 5% 200ppm 10K volts | 0In Stock14.000 On Order Expected 18-Jan-27 | VR68 | 180 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: NFR25H0004700JR500 TTI: NFR25H0004700JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 470 OHM 5% .5W | 0In Stock | NFR25H | 470 Ohms | 500 mW (1/2 W) | 5 % | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | |||||||||
Mfr: HVR3700002203JR500 TTI: HVR3700002203JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1/2watt 220Kohms 5% | 0In Stock | HVR37 | 220 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 12 mm | Axial | Reel | Metal Film Resistors | High Ohmic / High Voltage Resistor | ||||
Mfr: CPF1120R00FKE14 TTI: CPF1120R00FKE14 Vishay / Dale Metal Film Resistors - Through Hole 120 OHM 1% 1W 100PPM | 0In Stock | CPF | 120 Ohms | 1 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: PR03000206801JAC00 TTI: PR03000206801JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 3watts 6.8Kohms 5% | 0In Stock | PR03 | 6.8 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MBB02070C2612DRP00 TTI: MBB02070C2612DRP00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 26.1K OHM .5% .4W | 0In Stock | MBx/SMA - Professional | 26.1 kOhms | 600 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C1821FC100 TTI: MBB02070C1821FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 1.82Kohm 1% 50ppm | 0In Stock | MBx/SMA - Professional | 1.82 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C1870FC100 TTI: MBB02070C1870FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 187 OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 187 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor |