Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBB02070C1470FC100 TTI: MBB02070C1470FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 147ohm 1% 50ppm | 0In Stock | MBx/SMA - Professional | 147 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1103FCT00 TTI: MBB02070C1103FCT00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 110Kohm 1% 50ppm | 0In Stock | MBx/SMA - Professional | 110 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4990FCT00 TTI: MBB02070C4990FCT00 Vishay / Beyschlag Availability: 0In Stock25.000 On Order Expected 11-Dec-26 Metal Film Resistors - Through Hole 0.6W 499ohm 1% 50ppm | 0In Stock25.000 On Order Expected 11-Dec-26 | MBx/SMA - Professional | 499 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C2200FC100 TTI: MBB02070C2200FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .6w 220ohms 1% | 0In Stock | MBx/SMA - Professional | 220 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C2207JC100 TTI: MBB02070C2207JC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .22 OHM 5% .6W | 0In Stock | MBB | 220 mOhms | 600 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C6818FC100 TTI: MBB02070C6818FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 6.81 OHM 1% .6W 50PPM | 0In Stock | MBB | 6.81 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4423FC100 TTI: MBB02070C4423FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 442K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 442 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: RC55Y-3K32BI TTI: RC55Y-3K32BI Welwyn Components / TT Electronics Availability: 0In StockMetal Film Resistors - Through Hole 3.32Kohms 0.1% | 0In Stock | RC | 3.32 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 7.2 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||
Mfr: RCMS0520002FHS14 TTI: RCMS0520002FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 200K OHM 1% .5W 50PPM | 0In Stock | RCMS05 | 200 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: RCMM022201JKS14 TTI: RCMM022201JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 2.2K OHM 5% .5W | 0In Stock | RCMM | 2.2 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | ||||
Mfr: RCMS0215001FHS14 TTI: RCMS0215001FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 15K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 15 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: PR03000201008JAC00 TTI: PR03000201008JAC00 Vishay / BC Components Metal Film Resistors - Through Hole 3watts 1ohms 5% | 0In Stock | PR03 | 1 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: RCMA0220501DES03 TTI: RCMA0220501DES03 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 20.5K OHM 0.5% 0.125W 25PPM | 0In Stock | RCMA | 20.5 kOhms | 125 mW (1/8 W) | 0.5 % | 25 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.7 mm | Axial | Bulk | Metal Film Resistors High Reliability | ||||
Mfr: MF0207FTE52-1K65 TTI: MF0207FTE52-1K65 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 1.65K OHM 1% .6W | 0In Stock | MF0 | 1.65 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||
Mfr: PR02000204703FA100 TTI: PR02000204703FA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 470K OHM 1% 2W | 0In Stock | PR02 | 470 kOhms | 2 W | 1 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR02000206803JA100 TTI: PR02000206803JA100 Vishay / BC Components Availability: 0In Stock10.000 On Order Expected 17-Mar-27 Metal Film Resistors - Through Hole 2W 680Kohms 5% | 0In Stock10.000 On Order Expected 17-Mar-27 | PR02 | 680 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR01000102207JA100 TTI: PR01000102207JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .22 OHM 5% .6W | 0In Stock | PR01 | 220 mOhms | 600 mW | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: SFR2500006800JA500 TTI: SFR2500006800JA500 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 11-Nov-27 Metal Film Resistors - Through Hole 680 OHM 5% .4W | 0In Stock5.000 On Order Expected 11-Nov-27 | SFR25 | 680 Ohms | 400 mW | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||
Mfr: MBB02070C3300FCT00 TTI: MBB02070C3300FCT00 Vishay / Beyschlag Metal Film Resistors - Through Hole .6w 330ohms 1% | 0In Stock | MBx/SMA - Professional | 330 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: FMP200FRF52-100R TTI: FMP200FRF52-100R YAGEO Metal Film Resistors - Through Hole 100 Ohms 2 W 1 % Axi al | 0In Stock | FMP | 100 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 9 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: CPF11K0000FHE14 TTI: CPF11K0000FHE14 Vishay / Dale Availability: 0In StockMetal Film Resistors - Through Hole 1K OHM 1% 1W 50PPM | 0In Stock | CPF | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 65 C | + 230 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: EMC2-22RKI TTI: EMC2-22RKI Welwyn Components / TT Electronics Availability: 0In Stock6.000 On Order Expected 21-Jul-27 Metal Film Resistors - Through Hole 22 ohm 10% 2W Metal Film Resistor | 0In Stock6.000 On Order Expected 21-Jul-27 | EMC | 22 Ohms | 2 W | 10 % | 100 PPM / C | - 55 C | + 155 C | 240 V | 4 mm | 10 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Fusible Resistor | |||
Mfr: MBB02070C4750DC100 TTI: MBB02070C4750DC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 475 OHM .5% .6W | 0In Stock | MBx/SMA - Professional | 475 Ohms | 600 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4129FCT00 TTI: MBB02070C4129FCT00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 41.2 OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 41.2 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MFP1-68KJI TTI: MFP1-68KJI Welwyn Components / TT Electronics Availability: 0In StockMetal Film Resistors - Through Hole Metal Film Resistors - Through Hole | 0In Stock | MFP | Ammo Pack | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof |