Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBB02070C3301FCT00 TTI: MBB02070C3301FCT00 Vishay / Beyschlag Availability: 50.000In Stock60.000 On Order Expected Metal Film Resistors - Through Hole .6w 3.3Kohms 1% | 50.000In Stock60.000 On Order Expected | MBx/SMA - Professional | 3.3 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR02000201201JA100 TTI: PR02000201201JA100 Vishay / BC Components Availability: 29.000In Stock19.000 On Order Expected 20-Jan-27 Metal Film Resistors - Through Hole 2watt 1.2Kohms 5% | 29.000In Stock19.000 On Order Expected 20-Jan-27 | PR02 | 1.2 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000201501JA100 TTI: PR02000201501JA100 Vishay / BC Components Availability: 18.000In Stock20.000 On Order Expected 02-Feb-27 Metal Film Resistors - Through Hole 2watt 1.5Kohm 5% 250ppm 0411 | 18.000In Stock20.000 On Order Expected 02-Feb-27 | PR02 | 1.5 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-5K11 TTI: MF0207FTE52-5K11 YAGEO Availability: 85.000In StockMetal Film Resistors - Through Hole 0.6W 1% 5.11K ohm 50ppm | 85.000In Stock | MF0 | 5.11 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: PR02000204709JA100 TTI: PR02000204709JA100 Vishay / BC Components Availability: 18.000In Stock46.000 On Order Expected Metal Film Resistors - Through Hole 2watts 47ohms 5% | 18.000In Stock46.000 On Order Expected | PR02 | 47 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000104700JA100 TTI: PR01000104700JA100 Vishay / BC Components Availability: 18.000In Stock50.000 On Order Expected 10-Feb-27 Metal Film Resistors - Through Hole 1watt 470ohms 5% | 18.000In Stock50.000 On Order Expected 10-Feb-27 | PR01 | 470 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MRS25000C1001FCT00 TTI: MRS25000C1001FCT00 Vishay / BC Components Availability: 95.000In Stock100.000 On Order Expected Metal Film Resistors - Through Hole .6watt 1Kohms 1% | 95.000In Stock100.000 On Order Expected | MRS25 | 1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: PR02000201002JA100 TTI: PR02000201002JA100 Vishay / BC Components Availability: 3.000In StockMetal Film Resistors - Through Hole 2watt 10Kohms 5% | 3.000In Stock | PR02 | 10 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-3K9 TTI: MF0207FTE52-3K9 YAGEO Availability: 20.000In Stock15.000 On Order Expected 12-Jan-27 Metal Film Resistors - Through Hole 0.6W 1% 3.9K ohm 50ppm | 20.000In Stock15.000 On Order Expected 12-Jan-27 | MF0 | 3.9 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-33K2 TTI: MF0207FTE52-33K2 YAGEO Availability: 20.000In StockMetal Film Resistors - Through Hole 33.2 kOhms 600 mW 1% 50 PPM / C | 20.000In Stock | MF0 | 33.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MBB0207VD1000BC100 TTI: MBB0207VD1000BC100 Vishay / Beyschlag Availability: 4.000In Stock30.000 On Order Expected Metal Film Resistors - Through Hole 0.4W 100ohm .1% 25ppm CECC 06 | 4.000In Stock30.000 On Order Expected | MBx/SMA - Precision | 100 Ohms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR02000201200JA100 TTI: PR02000201200JA100 Vishay / BC Components Availability: 130.000In Stock50.000 On Order Expected 27-Jan-27 Metal Film Resistors - Through Hole 2watt 120ohms 5% | 130.000In Stock50.000 On Order Expected 27-Jan-27 | PR02 | 120 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: VR37000001005JA100 TTI: VR37000001005JA100 Vishay / BC Components Availability: 48.000In StockMetal Film Resistors - Through Hole 1/2Watt 10Mohms 5% VR37 | 48.000In Stock | VR37 | 10 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: MBA02040C1005FCT00 TTI: MBA02040C1005FCT00 Vishay / Beyschlag Availability: 50.000In StockMetal Film Resistors - Through Hole 10M OHM 1% .4W | 50.000In Stock | MBA - Professional | 10 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MF0207FTE52-20K TTI: MF0207FTE52-20K YAGEO Availability: 110.000In StockMetal Film Resistors - Through Hole 20 kOhms 600 mW 1% 5 0 PPM / C | 110.000In Stock | MF0 | 20 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: PR02000203900JA100 TTI: PR02000203900JA100 Vishay / BC Components Availability: 6.000In Stock19.000 On Order Expected 22-Jan-27 Metal Film Resistors - Through Hole 390 OHM 5% 2W | 6.000In Stock19.000 On Order Expected 22-Jan-27 | PR02 | 390 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MBA02040Z0000ZCT00 TTI: MBA02040Z0000ZCT00 Vishay / Beyschlag Availability: 155.000In StockMetal Film Resistors - Through Hole 0.4W Zero Ohm Jumper | 155.000In Stock | MBA - Professional | 0 Ohms | 400 mW | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||||
Mfr: PR02000205602JA100 TTI: PR02000205602JA100 Vishay / BC Components Availability: 10.000In StockMetal Film Resistors - Through Hole 2watt 56Kohms 5% | 10.000In Stock | PR02 | 56 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | 2306-198-53563 | ||
Mfr: PR03000202200JAC00 TTI: PR03000202200JAC00 Vishay / BC Components Availability: 32.500In StockMetal Film Resistors - Through Hole 3watts 220ohms 5% | 32.500In Stock | PR03 | 220 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 220 5% | ||
Mfr: MBE04140C1001FC100 TTI: MBE04140C1001FC100 Vishay / Beyschlag Availability: 5.000In StockMetal Film Resistors - Through Hole 1K OHM | 5.000In Stock | MBx/SMA - Professional | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 4.2 mm | 11.9 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR03000202209JAC00 TTI: PR03000202209JAC00 Vishay / BC Components Availability: 13.000In StockMetal Film Resistors - Through Hole 3watts 22ohms 5% | 13.000In Stock | PR03 | 22 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 22 5% | ||
Mfr: PR02000204703JA100 TTI: PR02000204703JA100 Vishay / BC Components Availability: 16.000In Stock20.000 On Order Expected 13-Apr-27 Metal Film Resistors - Through Hole 2watt 470Kohms 5% | 16.000In Stock20.000 On Order Expected 13-Apr-27 | PR02 | 470 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MRS25000C2201FCT00 TTI: MRS25000C2201FCT00 Vishay / BC Components Availability: 10.000In Stock30.000 On Order Expected 13-Apr-27 Metal Film Resistors - Through Hole .6watt 2.2Kohms 1% | 10.000In Stock30.000 On Order Expected 13-Apr-27 | MRS25 | 2.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: PR02000206800JA100 TTI: PR02000206800JA100 Vishay / BC Components Availability: 39.000In Stock40.000 On Order Expected Metal Film Resistors - Through Hole 2watt 680ohms 5% | 39.000In Stock40.000 On Order Expected | PR02 | 680 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4702FC100 TTI: MBB02070C4702FC100 Vishay / Beyschlag Availability: 7.000In Stock10.000 On Order Expected 12-Apr-27 Metal Film Resistors - Through Hole .6w 47Kohms 1% | 7.000In Stock10.000 On Order Expected 12-Apr-27 | MBx/SMA - Professional | 47 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor |