ERL (Military RLR) - Metal Film Resistors
478 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLR07C1000GSRE5 TTI: RLR07C1000GSRE5 Vishay Availability: 1.000In StockMetal Film Resistors - Through Hole 100 OHM 2% .25W ERL07 | 1.000In Stock | ERL (Military RLR) | 100 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1002GSB14 TTI: RLR05C1002GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 10K OHM 2% .125W ERL05 | 400In Stock | ERL (Military RLR) | 10 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C4700GSB14 TTI: RLR05C4700GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 470 OHM 2% .125W ERL05 | 400In Stock | ERL (Military RLR) | 470 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1004FSB14 TTI: RLR07C1004FSB14 Vishay Availability: 1.200In StockMetal Film Resistors - Through Hole 1M OHM 1% .25W ERL07 | 1.200In Stock | ERL (Military RLR) | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C3302GSB14 TTI: RLR05C3302GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 33K OHM 2% .125W ERL05 | 400In Stock | ERL (Military RLR) | 33 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2211FSB14 TTI: RLR07C2211FSB14 Vishay Availability: 700In StockMetal Film Resistors - Through Hole 2.21K OHM 1% .25W ERL07 | 700In Stock | ERL (Military RLR) | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1000FSB14 TTI: RLR07C1000FSB14 Vishay Availability: 1.600In StockMetal Film Resistors - Through Hole 100 OHM 1% .25W ERL07 | 1.600In Stock | ERL (Military RLR) | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1003FSRE6 TTI: RLR05C1003FSRE6 Vishay Availability: 1.000In StockMetal Film Resistors - Through Hole 100K OHM 1% .125W ERL05 | 1.000In Stock | ERL (Military RLR) | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C2001FSB14 TTI: RLR07C2001FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 2K OHM 1% .25W ERL07 | 800In Stock | ERL (Military RLR) | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1502FSB14 TTI: RLR07C1502FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 15K OHM 1% .25W ERL07 | 500In Stock | ERL (Military RLR) | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1002GSB14 TTI: RLR07C1002GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 10K OHM 2% .25W ERL07 | 400In Stock | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C75R0GSB14 TTI: RLR07C75R0GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 75 OHM 2% .25W ERL07 | 400In Stock | ERL (Military RLR) | 75 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1002FSB14 TTI: RLR07C1002FSB14 Vishay Availability: 2.000In StockMetal Film Resistors - Through Hole 10Kohms 1% ERL-07 | 2.000In Stock | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1001FSB14 TTI: RLR07C1001FSB14 Vishay Availability: 1.600In StockMetal Film Resistors - Through Hole 1K OHM 1% .25W ERL07 | 1.600In Stock | ERL (Military RLR) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C7502FSB14 TTI: RLR07C7502FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 75K OHM 1% .25W ERL07 | 800In Stock | ERL (Military RLR) | 75 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1005FRB14 TTI: RLR07C1005FRB14 Vishay Metal Film Resistors - Through Hole 10M OHM 1% .25W ERL07 | 0In Stock | ERL (Military RLR) | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1003FSB14 TTI: RLR07C1003FSB14 Vishay Availability: Not Available OnlineMetal Film Resistors - Through Hole 100K OHM 1% .25W ERL07 | Not Available Online | ERL (Military RLR) | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1200GSB14 TTI: RLR07C1200GSB14 Vishay Metal Film Resistors - Through Hole 120 OHM 2% .25W ERL07 | 0In Stock | ERL (Military RLR) | 120 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1002FRB14 TTI: RLR07C1002FRB14 Vishay Metal Film Resistors - Through Hole 10K OHM 1% .25W ERL07 | 0In Stock | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C22R0GSB14 TTI: RLR07C22R0GSB14 Vishay Metal Film Resistors - Through Hole 22 OHM 2% .25W ERL07 | 0In Stock | ERL (Military RLR) | 22 Ohms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1004FRB14 TTI: RLR07C1004FRB14 Vishay Metal Film Resistors - Through Hole 1M OHM 1% .25W ERL07 | 0In Stock | ERL (Military RLR) | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1101GRB14 TTI: RLR07C1101GRB14 Vishay Metal Film Resistors - Through Hole 1.1K OHM 2% .25W ERL07 | 0In Stock | ERL (Military RLR) | 1.1 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR05C1004FMB14 TTI: RLR05C1004FMB14 Vishay Metal Film Resistors - Through Hole 1M OHM 1% .125W ERL05 | 0In Stock | ERL (Military RLR) | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C8251FSB14 TTI: RLR07C8251FSB14 Vishay Metal Film Resistors - Through Hole 8.25K OHM 1% .25W ERL07 | 0In Stock | ERL (Military RLR) | 8.25 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
0In Stock | ERL (Military RLR) | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |