MRS25 - Metal Film Resistors
2.274 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MRS25000C1001FCT00 TTI: MRS25000C1001FCT00 Vishay / BC Components Availability: 95.000In Stock100.000 On Order Expected Metal Film Resistors - Through Hole .6watt 1Kohms 1% | 95.000In Stock100.000 On Order Expected | MRS25 | 1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1001FC100 TTI: MRS25000C1001FC100 Vishay / BC Components Availability: 6.000In StockMetal Film Resistors - Through Hole .6watt 1Kohms 1% 50ppm | 6.000In Stock | MRS25 | 1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1009FC100 TTI: MRS25000C1009FC100 Vishay / BC Components Availability: 21.000In StockMetal Film Resistors - Through Hole .6watt 10ohms 1% | 21.000In Stock | MRS25 | 10 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1002FCT00 TTI: MRS25000C1002FCT00 Vishay / BC Components Availability: 10.000In Stock65.000 On Order Expected Metal Film Resistors - Through Hole .6watt 10Kohms 1% | 10.000In Stock65.000 On Order Expected | MRS25 | 10 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1002FC100 TTI: MRS25000C1002FC100 Vishay / BC Components Availability: 15.000In Stock20.000 On Order Expected Metal Film Resistors - Through Hole .6 WATT 10K OHM 1% | 15.000In Stock20.000 On Order Expected | MRS25 | 10 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1000FC100 TTI: MRS25000C1000FC100 Vishay / BC Components Availability: 9.000In Stock8.000 On Order Expected 18-Jan-27 Metal Film Resistors - Through Hole 100ohms .6watt 1% | 9.000In Stock8.000 On Order Expected 18-Jan-27 | MRS25 | 100 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C2201FCT00 TTI: MRS25000C2201FCT00 Vishay / BC Components Availability: 10.000In Stock30.000 On Order Expected 13-Apr-27 Metal Film Resistors - Through Hole .6watt 2.2Kohms 1% | 10.000In Stock30.000 On Order Expected 13-Apr-27 | MRS25 | 2.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1003FCT00 TTI: MRS25000C1003FCT00 Vishay / BC Components Availability: 35.000In Stock35.000 On Order Expected 27-Jan-27 Metal Film Resistors - Through Hole .6watt 100Kohms 1% | 35.000In Stock35.000 On Order Expected 27-Jan-27 | MRS25 | 100 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | 2322-156-21004 | |||
Mfr: MRS25000C5622FCT00 TTI: MRS25000C5622FCT00 Vishay / BC Components Availability: 5.000In StockMetal Film Resistors - Through Hole 56.2K OHM 1% .6W | 5.000In Stock | MRS25 | 56.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Ammo Pack | |||||||
Mfr: MRS25000C1004FC100 TTI: MRS25000C1004FC100 Vishay / BC Components Availability: 11.000In StockMetal Film Resistors - Through Hole .6watt 1Mohms 1% 50ppm | 11.000In Stock | MRS25 | 1 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C1008FCT00 TTI: MRS25000C1008FCT00 Vishay / BC Components Availability: 25.000In StockMetal Film Resistors - Through Hole .6watt 1ohms 1% | 25.000In Stock | MRS25 | 1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C3322FCT00 TTI: MRS25000C3322FCT00 Vishay / BC Components Availability: 15.000In StockMetal Film Resistors - Through Hole 0.6watt 33.2Kohm 1% | 15.000In Stock | MRS25 | 33.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C4991FCT00 TTI: MRS25000C4991FCT00 Vishay / BC Components Availability: 5.000In StockMetal Film Resistors - Through Hole 0.6W 4.99kOhm 1% | 5.000In Stock | MRS25 | 4.99 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C4702FC100 TTI: MRS25000C4702FC100 Vishay / BC Components Availability: 11.000In StockMetal Film Resistors - Through Hole .6watt 47Kohms 1% 50ppm | 11.000In Stock | MRS25 | 47 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C2202FCT00 TTI: MRS25000C2202FCT00 Vishay / BC Components Availability: 30.000In StockMetal Film Resistors - Through Hole .6watt 22Kohms 1% | 30.000In Stock | MRS25 | 22 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C2701FCT00 TTI: MRS25000C2701FCT00 Vishay / BC Components Availability: 25.000In StockMetal Film Resistors - Through Hole .6watt 2.7Kohms 1% | 25.000In Stock | MRS25 | 2.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C4701FCT00 TTI: MRS25000C4701FCT00 Vishay / BC Components Availability: 5.000In StockMetal Film Resistors - Through Hole .6watt 4.7Kohms 1% | 5.000In Stock | MRS25 | 4.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C6042FCT00 TTI: MRS25000C6042FCT00 Vishay / BC Components Availability: 10.000In StockMetal Film Resistors - Through Hole 60.4K OHM 1% .6W | 10.000In Stock | MRS25 | 60.4 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | ||||||
Mfr: MRS25000C5108FCT00 TTI: MRS25000C5108FCT00 Vishay / BC Components Availability: 10.000In StockMetal Film Resistors - Through Hole 5.1 OHM 1% .6W | 10.000In Stock | MRS25 | 5.1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Ammo Pack | |||||||
Mfr: MRS25000C4701FC100 TTI: MRS25000C4701FC100 Vishay / BC Components Availability: 1.000In StockMetal Film Resistors - Through Hole .6watt 4.7Kohms 1% | 1.000In Stock | MRS25 | 4.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C6801FCT00 TTI: MRS25000C6801FCT00 Vishay / BC Components Availability: 15.000In StockMetal Film Resistors - Through Hole .6watt 6.8Kohms 1% | 15.000In Stock | MRS25 | 6.8 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C4758FC100 TTI: MRS25000C4758FC100 Vishay / BC Components Availability: 1.000In StockMetal Film Resistors - Through Hole 4.75 OHM 1% .6W | 1.000In Stock | MRS25 | 4.75 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors General Purpose | Professional Thin Film Leaded Resistor | ||||
Mfr: MRS25000C2153FCT00 TTI: MRS25000C2153FCT00 Vishay / BC Components Availability: 20.000In StockMetal Film Resistors - Through Hole 215K OHM 1% .6W | 20.000In Stock | MRS25 | 215 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Ammo Pack | |||||||
Mfr: MRS25000C3901FCT00 TTI: MRS25000C3901FCT00 Vishay / BC Components Availability: 10.000In StockMetal Film Resistors - Through Hole .6watt 3.9Kohms 1% | 10.000In Stock | MRS25 | 3.9 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | ||||
Mfr: MRS25000C4871FCT00 TTI: MRS25000C4871FCT00 Vishay / BC Components Availability: 20.000In StockMetal Film Resistors - Through Hole 4.87K OHM 1% .6W | 20.000In Stock | MRS25 | 4.87 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Ammo Pack |