PR03 - Metal Film Resistors
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PR03000201503JAC00 TTI: PR03000201503JAC00 Vishay / BC Components Availability: 39.000In Stock80.500 On Order Expected Metal Film Resistors - Through Hole 3watts 150Kohms 5% | 39.000In Stock80.500 On Order Expected | PR03 | 150 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 150K 5% | ||
Mfr: PR03000201001JAC00 TTI: PR03000201001JAC00 Vishay / BC Components Availability: 6.000In StockMetal Film Resistors - Through Hole 3watts 1Kohms 5% | 6.000In Stock | PR03 | 1 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000201003JAC00 TTI: PR03000201003JAC00 Vishay / BC Components Availability: 48.000In Stock19.000 On Order Expected 17-Feb-27 Metal Film Resistors - Through Hole 3watts 100Kohms 5% | 48.000In Stock19.000 On Order Expected 17-Feb-27 | PR03 | 100 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 100K 5% | ||
Mfr: PR03000202203JAC00 TTI: PR03000202203JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 3watts 220Kohms 5% | 500In Stock | PR03 | 220 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000204701JAC00 TTI: PR03000204701JAC00 Vishay / BC Components Availability: 8.500In StockMetal Film Resistors - Through Hole 3watts 4.7Kohms 5% | 8.500In Stock | PR03 | 4.7 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000203302JAC00 TTI: PR03000203302JAC00 Vishay / BC Components Availability: 2.000In StockMetal Film Resistors - Through Hole 3watts 33Kohms 5% | 2.000In Stock | PR03 | 33 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 33K 5% | ||
Mfr: PR03000202200JAC00 TTI: PR03000202200JAC00 Vishay / BC Components Availability: 32.500In StockMetal Film Resistors - Through Hole 3watts 220ohms 5% | 32.500In Stock | PR03 | 220 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 220 5% | ||
Mfr: PR03000202209JAC00 TTI: PR03000202209JAC00 Vishay / BC Components Availability: 13.000In StockMetal Film Resistors - Through Hole 3watts 22ohms 5% | 13.000In Stock | PR03 | 22 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 22 5% | ||
Mfr: PR03000201002JAC00 TTI: PR03000201002JAC00 Vishay / BC Components Availability: 8.000In StockMetal Film Resistors - Through Hole 3watts 10Kohms 5% | 8.000In Stock | PR03 | 10 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 10K 5% | ||
Mfr: PR03000204700JAC00 TTI: PR03000204700JAC00 Vishay / BC Components Availability: 9.500In StockMetal Film Resistors - Through Hole 3watts 470ohms 5% | 9.500In Stock | PR03 | 470 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 470 5% | ||
Mfr: PR03000201500JAC00 TTI: PR03000201500JAC00 Vishay / BC Components Availability: 16.500In StockMetal Film Resistors - Through Hole 3watts 150ohms 5% | 16.500In Stock | PR03 | 150 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 150 5% | ||
Mfr: PR03000201009JAC00 TTI: PR03000201009JAC00 Vishay / BC Components Availability: 20.500In StockMetal Film Resistors - Through Hole 3watts 10ohms 5% | 20.500In Stock | PR03 | 10 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 10 5% | ||
Mfr: PR03000208202JAC00 TTI: PR03000208202JAC00 Vishay / BC Components Availability: 11.500In StockMetal Film Resistors - Through Hole 3watts 82Kohms 5% | 11.500In Stock | PR03 | 82 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000202702JAC00 TTI: PR03000202702JAC00 Vishay / BC Components Availability: 20.500In StockMetal Film Resistors - Through Hole 3watts 27Kohms 5% | 20.500In Stock | PR03 | 27 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000208201JAC00 TTI: PR03000208201JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 3watts 8.2Kohms 5% | 500In Stock | PR03 | 8.2 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000204709JAC00 TTI: PR03000204709JAC00 Vishay / BC Components Availability: 17.000In StockMetal Film Resistors - Through Hole 3watts 47ohms 5% | 17.000In Stock | PR03 | 47 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000202201JAC00 TTI: PR03000202201JAC00 Vishay / BC Components Availability: 17.000In StockMetal Film Resistors - Through Hole 3watts 2.2Kohms 5% | 17.000In Stock | PR03 | 2.2 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000202703JAC00 TTI: PR03000202703JAC00 Vishay / BC Components Availability: 13.000In StockMetal Film Resistors - Through Hole 3watts 270Kohms 5% | 13.000In Stock | PR03 | 270 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000205603JAC00 TTI: PR03000205603JAC00 Vishay / BC Components Availability: 15.000In StockMetal Film Resistors - Through Hole 3watts 560Kohms 5% | 15.000In Stock | PR03 | 560 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000203301JAC00 TTI: PR03000203301JAC00 Vishay / BC Components Availability: 1.000In StockMetal Film Resistors - Through Hole 3watts 3.3Kohms 5% | 1.000In Stock | PR03 | 3.3 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | 2322-195-14332 | ||
Mfr: PR03000201000JAC00 TTI: PR03000201000JAC00 Vishay / BC Components Availability: 39.000In StockMetal Film Resistors - Through Hole 3watts 100ohms 5% | 39.000In Stock | PR03 | 100 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 100 5% | ||
Mfr: PR03000206800JAC00 TTI: PR03000206800JAC00 Vishay / BC Components Availability: 4.500In Stock20.000 On Order Expected 24-Mar-27 Metal Film Resistors - Through Hole 3watts 680ohms 5% | 4.500In Stock20.000 On Order Expected 24-Mar-27 | PR03 | 680 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000202202JAC00 TTI: PR03000202202JAC00 Vishay / BC Components Availability: 0In Stock20.000 On Order Expected 17-Feb-27 Metal Film Resistors - Through Hole 3watts 22Kohms 5% | 0In Stock20.000 On Order Expected 17-Feb-27 | PR03 | 22 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000204702JAC00 TTI: PR03000204702JAC00 Vishay / BC Components Availability: 0In Stock18.000 On Order Expected 05-Apr-27 Metal Film Resistors - Through Hole 3watts 47Kohms 5% | 0In Stock18.000 On Order Expected 05-Apr-27 | PR03 | 47 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000203303JAC00 TTI: PR03000203303JAC00 Vishay / BC Components Availability: 0In Stock20.000 On Order Expected 05-Apr-27 Metal Film Resistors - Through Hole 3watts 330Kohms 5% | 0In Stock20.000 On Order Expected 05-Apr-27 | PR03 | 330 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 330K 5% |