RCMS02 - Metal Film Resistors
2.021 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCMS0220000FHS14 TTI: RCMS0220000FHS14 Vishay / Sfernice Availability: 300In Stock500 On Order Expected 15-Jan-27 Metal Film Resistors - Through Hole 2K OHM 1% .5W 50PPM | 300In Stock500 On Order Expected 15-Jan-27 | RCMS02 | 2 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0210000FHS14 TTI: RCMS0210000FHS14 Vishay / Sfernice Availability: 400In StockMetal Film Resistors - Through Hole 1Kohm 1% 50ppm | 400In Stock | RCMS02 | 1 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0210001FHS14 TTI: RCMS0210001FHS14 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 10K OHM 1% .5W 50PPM | 500In Stock | RCMS02 | 10 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | RCMS02K3 1% 10K | |||
Mfr: RCMS0210002FHS14 TTI: RCMS0210002FHS14 Vishay / Sfernice Availability: 100In StockMetal Film Resistors - Through Hole 100K OHM 1% .5W 50PPM | 100In Stock | RCMS02 | 100 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0247500FHS14 TTI: RCMS0247500FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 4.75K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 4.75 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0216501FHS14 TTI: RCMS0216501FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 16.5K OHM 1% 0.5W 50PPM 350V | 0In Stock | RCMS02 | 16.5 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors High Reliability | Molded Metal Film High Stability | ||||
Mfr: RCMS0243200FHS14 TTI: RCMS0243200FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 4.32K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 4.32 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0226100FHS14 TTI: RCMS0226100FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 2.61K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 2.61 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0249900FHS14 TTI: RCMS0249900FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 4.99K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 4.99 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0219601FHS14 TTI: RCMS0219601FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 19.6K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 19.6 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0233200FHS14 TTI: RCMS0233200FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 3.32K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 3.32 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0212100FHS14 TTI: RCMS0212100FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1.21K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 1.21 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS02118R0FHS14 TTI: RCMS02118R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 118 OHM 1% 0.5W 50PPM 350V | 0In Stock | RCMS02 | 118 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Molded Metal Film High Stability | ||||
Mfr: RCMS0238301FHS14 TTI: RCMS0238301FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 38.3K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 38.3 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0220001FHS14 TTI: RCMS0220001FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 20K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 20 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0213000FHS14 TTI: RCMS0213000FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1.3K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 1.3 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS02261R0FHS14 TTI: RCMS02261R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1 OHM 1% 50PPM | 0In Stock | RCMS02 | 261 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS02590R0FHS14 TTI: RCMS02590R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 590 OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 590 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0215001FHS14 TTI: RCMS0215001FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 15K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 15 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0212101FHS14 TTI: RCMS0212101FHS14 Vishay / Sfernice Availability: 0In Stock400 On Order Expected 12-Feb-27 Metal Film Resistors - Through Hole 12.1K OHM 1% .5W 50PPM | 0In Stock400 On Order Expected 12-Feb-27 | RCMS02 | 12.1 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS02137R0FHS14 TTI: RCMS02137R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 137 OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 137 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0224901FHS14 TTI: RCMS0224901FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 24.9K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 24.9 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0254900FHS14 TTI: RCMS0254900FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 5.49K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 5.49 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0256200FHS14 TTI: RCMS0256200FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 5.62K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 5.62 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | ||||
Mfr: RCMS0290901FHS14 TTI: RCMS0290901FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 90.9K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 90.9 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor |