VR68 - Metal Film Resistors
254 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VR68000001004JAC00 TTI: VR68000001004JAC00 Vishay / BC Components Availability: 3.000In StockMetal Film Resistors - Through Hole 1watt 1Mohms 5% | 3.000In Stock | VR68 | 1 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000004023FAC00 TTI: VR68000004023FAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1W 402Kohms 1% | 0In Stock | VR68 | 402 kOhms | 1 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000001003JAC00 TTI: VR68000001003JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 100K OHM 5% 1W | 0In Stock | VR68 | 100 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000006805JAC00 TTI: VR68000006805JAC00 Vishay / BC Components Metal Film Resistors - Through Hole 68M OHM 5% 1W | 0In Stock | VR68 | 68 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000003903JAC00 TTI: VR68000003903JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 390K OHM 5% 1W | 0In Stock | VR68 | 390 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000005605JAC00 TTI: VR68000005605JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 56M OHM 5% 1W | 0In Stock | VR68 | 56 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000001803JAC00 TTI: VR68000001803JAC00 Vishay / BC Components Availability: 0In Stock14.000 On Order Expected 18-Jan-27 Metal Film Resistors - Through Hole 1watt 180Kohm 5% 200ppm 10K volts | 0In Stock14.000 On Order Expected 18-Jan-27 | VR68 | 180 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000001004FAC00 TTI: VR68000001004FAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1 WATT 1M OHM 1% | 0In Stock | VR68 | 1 MOhms | 1 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | VR68 1M 1% | |||
Mfr: VR68000001005JAC00 TTI: VR68000001005JAC00 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 06-Sep-28 Metal Film Resistors - Through Hole 1watt 10Mohms 5% | 0In Stock1.000 On Order Expected 06-Sep-28 | VR68 | 10 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | VR68 10M 5% 5073DM10M00J08AFX | |||
Mfr: VR68000005103JAC00 TTI: VR68000005103JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 510K OHM 5% 1W | 0In Stock | VR68 | 510 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000001804JAC00 TTI: VR68000001804JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 1.8Mohm 5% 200ppm 10K volts | 0In Stock | VR68 | 1.8 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000003303JAC00 TTI: VR68000003303JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 330K OHM 5% 1W | 0In Stock | VR68 | 330 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000003304FAC00 TTI: VR68000003304FAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1W 3.3Mohms 1% | 0In Stock | VR68 | 3.3 MOhms | 1 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000002705JAC00 TTI: VR68000002705JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 27M OHM 5% 1W | 0In Stock | VR68 | 27 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000004703JAC00 TTI: VR68000004703JAC00 Vishay / BC Components Metal Film Resistors - Through Hole 470K OHM 5% 1W | 0In Stock | VR68 | 470 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000001204JAC00 TTI: VR68000001204JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1.2M OHM 5% 1W | 0In Stock | VR68 | 1.2 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000003305JAC00 TTI: VR68000003305JAC00 Vishay / BC Components Metal Film Resistors - Through Hole 1watt 33Mohms 5% | 0In Stock | VR68 | 33 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 19 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000002703JAC00 TTI: VR68000002703JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 270Kohms 5% 10000volts | 0In Stock | VR68 | 270 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000001203JAC00 TTI: VR68000001203JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 120K OHM 5% 1W | 0In Stock | VR68 | 120 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000002404JAC00 TTI: VR68000002404JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 2.4M OHM 5% 1W | 0In Stock | VR68 | 2.4 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000005604FAC00 TTI: VR68000005604FAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 5.6M OHM 1% 1W | 0In Stock | VR68 | 1 % | AEC-Q200 | Ammo Pack | Automotive Resistors | |||||||||||||
Mfr: VR68000004754FAC00 TTI: VR68000004754FAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 4.75M OHM 1% 1W | 0In Stock | VR68 | 1 % | AEC-Q200 | Ammo Pack | Automotive Resistors | |||||||||||||
Mfr: VR68000004704JAC00 TTI: VR68000004704JAC00 Vishay / BC Components Metal Film Resistors - Through Hole 4.7M OHM 5% 1W | 0In Stock | VR68 | 4.7 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000005104JAC00 TTI: VR68000005104JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 5.1M OHM 5% 1W | 0In Stock | VR68 | 5.1 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: VR68000001505JAC00 TTI: VR68000001505JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 15Mohms 5% | 0In Stock | VR68 | 15 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors |