ZOR - Metal Film Resistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZOR-25-R-52-0R TTI: ZOR-25-R-52-0R YAGEO Availability: 10.000In StockMetal Film Resistors - Through Hole 1/4W JUMPER | 10.000In Stock | ZOR | 0 Ohms | 250 mW (1/4 W) | - 55 C | + 155 C | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | ||||||
Mfr: ZOR-12-R-52-0R TTI: ZOR-12-R-52-0R YAGEO Availability: 5.000In StockMetal Film Resistors - Through Hole 1/6W | 5.000In Stock | ZOR | 0 Ohms | 166 mW (1/6 W) | - 55 C | + 155 C | 1.8 mm | 3.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | ||||||
Mfr: ZOR-25-T-52-0R TTI: ZOR-25-T-52-0R YAGEO Availability: 0In Stock40.000 On Order Expected 12-Jan-27 Metal Film Resistors - Through Hole 1/4W 0 Ohm | 0In Stock40.000 On Order Expected 12-Jan-27 | ZOR | 0 Ohms | 250 mW (1/4 W) | - 55 C | + 155 C | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | ||||||
Mfr: ZOR-12-T-52-0R TTI: ZOR-12-T-52-0R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole ZERO OHM JUMPER | 0In Stock | ZOR | 0 Ohms | 166 mW (1/6 W) | - 55 C | + 155 C | 1.8 mm | 3.3 mm | Axial | Ammo Pack | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | ||||||
0In Stock | ZOR | 0 Ohms | 250 mW (1/4 W) | - 55 C | + 155 C | 2.3 mm | 6.3 mm | Axial | Bulk | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | |||||||
0In Stock | ZOR | 0 Ohms | 166 mW (1/6 W) | - 55 C | + 155 C | 1.8 mm | 3.3 mm | Axial | Bulk | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | |||||||
0In Stock | ZOR | Axial | Reel | |||||||||||||||
Mfr: Z0R-25-R-PN0R TTI: Not Assigned YAGEO Availability: Not Available OnlineMetal Film Resistors - Through Hole | Not Available Online | ZOR | 0 Ohms | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | |||||||||
Mfr: ZOR-25-T-26-0R TTI: Not Assigned YAGEO Availability: Not Available OnlineMetal Film Resistors - Through Hole | Not Available Online | ZOR | Axial | |||||||||||||||
Not Available Online | ZOR | 0 Ohms | 1.8 mm | 3.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | ||||||||||
Not Available Online | ZOR | 0 Ohms | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor |