Bourns - Metal Foil Resistors
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWP220T2-R100-F TTI: Not Assigned Bourns Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.1R 1% TC50 | 0In Stock | 100 mOhms | 1.5 W | 300 VDC | 1 % | Radial | 50 PPM / C | 10.16 mm | 4 mm | 17.3 mm | - 40 C | + 130 C | FWP | Tube | |||
Mfr: FWP218-30C-10R0F TTI: Not Assigned Bourns Metal Foil Resistors - Through Hole ResFoil FWP218 THT 10R 1% 30W TC30 | 0In Stock | 10 Ohms | 30 W | 1 % | Radial | 30 PPM / C | 15.5 mm | 4.6 mm | 21.1 mm | 10.16 mm | - 40 C | + 130 C | FWP | Tube | |||
Mfr: FWP2324-FQ-R005T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.005R 1% 15W TC25 | 0In Stock | 5 mOhms | 15 W | 1 % | Radial | 25 PPM / C | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||
Mfr: FWP2324H-DN-R001T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.001R 0.5% 40W TC10 | 0In Stock | 1 mOhms | 40 W | Radial | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||||
Mfr: FWP2324H-DN-R010T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.01R 0.5% 40W TC10 | 0In Stock | 10 mOhms | 40 W | 0.5 % | Radial | 10 PPM / C | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||
Mfr: FPY0808-TK-1001BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 1K 0.01% TC1 | 0In Stock | 1 kOhms | 600 mW | 300 V | 0.01 % | Radial | 1 PPM / C | 7.62 mm | 8.28 mm | 2.67 mm | 3.81 mm | - 55 C | + 175 C | FPV | Bulk | ||
Mfr: FPY0808-TK-1502BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 15K 0.01% TC1 | 0In Stock | 15 kOhms | 600 mW | 300 V | 0.01 % | Radial | 1 PPM / C | 7.62 mm | 8.28 mm | 2.67 mm | 3.81 mm | - 55 C | + 175 C | FPV | Bulk | ||
Mfr: FPY0808-TK-2001BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 2K 0.01% TC1 | 0In Stock | 2 kOhms | 600 mW | 300 V | 0.01 % | Radial | 1 PPM / C | 7.62 mm | 8.28 mm | 2.67 mm | 3.81 mm | - 55 C | + 175 C | FPV | Bulk | ||
Mfr: FPY0808-TK-2500BLF TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 250R 0.01% TC1 | 0In Stock | 250 Ohms | 600 mW | 300 V | 0.01 % | Radial | 1 PPM / C | 7.62 mm | 8.28 mm | 2.67 mm | 3.81 mm | - 55 C | + 175 C | FPV | Bulk | ||
Mfr: FWU2202S-15BM1R00E TTI: Not Assigned Bourns Availability: Not Available OnlineMetal Foil Resistors - Through Hole ResFoil FWU2-T220 1R 0.1% TC5 | Not Available Online | 1 Ohms | 15 W | 0.1 % | SMD/SMT | 5 PPM / C | 12.5 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | FWU | Reel | ||||
Mfr: FWP2324H-DN-R100T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.1R 0.5% 40W TC10 | 0In Stock | 100 mOhms | 40 W | 0.5 % | Radial | 10 PPM / C | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||
Mfr: FPM3022-R020CAP TTI: Not Assigned Bourns Availability: Not Available OnlineMetal Foil Resistors - Through Hole ResFoil FPM 2T 3025 0.02R A 0.25% TC15 | Not Available Online | 20 mOhms | 40 W | 500 VDC | 0.25 % | Radial | 15 PPM / C | - 40 C | + 130 C | FPM | Bulk | ||||||
Mfr: FPM3254-R010BAP TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 3825 0.01R A 0.1% TC15 | 0In Stock | 10 mOhms | 50 W | 500 VDC | 0.1 % | Radial | 15 PPM / C | 38 mm | 24 mm | 6 mm | - 40 C | + 130 C | FPM | Bulk | |||
Mfr: FWP220T2-R300-F TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.3R 1% TC50 | 0In Stock | 300 mOhms | 1.5 W | 300 VDC | 1 % | Radial | 50 PPM / C | 10.16 mm | 4 mm | 17.3 mm | - 40 C | + 130 C | FWP | Tube | |||
Mfr: FPV420-30-1R00DM TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-4020 1 OHM D 0.5% TC5 | 0In Stock | 1 Ohms | 30 W | 750 VDC | 0.5 % | Radial | 5 PPM / C | 40 mm | 20 mm | 7 mm | - 55 C | + 155 C | FPV | Bulk | |||
Mfr: FPV420-30-R250FM TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-4020 0.25 OHM 1% TC5 | 0In Stock | 250 mOhms | 30 W | 750 VDC | 1 % | Radial | 5 PPM / C | 40 mm | 20 mm | 7 mm | - 55 C | + 155 C | FPV | Bulk | |||
Mfr: FWP2324-FQ-R002T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.002R 1% 15W TC25 | 0In Stock | 2 mOhms | 15 W | 1 % | Radial | 25 PPM / C | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||
Mfr: FWP2324H-DN-R002T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.002R 40W 0.5% TC10 | 0In Stock | 2 mOhms | 40 W | 0.5 % | Radial | 10 PPM / C | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||
Mfr: FWP2324H-DN-R033T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.033R 0.5% 40W TC10 | 0In Stock | 33 mOhms | 40 W | 0.5 % | Radial | 10 PPM / C | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||
Mfr: FWU2204S-15BVR500E TTI: Not Assigned Bourns Availability: Not Available OnlineMetal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R 0.1% TC3 | Not Available Online | 500 mOhms | 15 W | 0.1 % | SMD/SMT | 3 PPM / C | 12.5 mm | 10.16 mm | 1.2 mm | - 55 C | + 155 C | FWU | Reel | ||||
Mfr: FWP218-15C-50R0F TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP218 THT 50R 1% 15W TC30 | 0In Stock | 50 Ohms | 15 W | 1 % | Radial | 30 PPM / C | 15.5 mm | 4.6 mm | 21.1 mm | 10.16 mm | - 40 C | + 130 C | FWP | Tube | |||
Mfr: FWP220T2-10R0-F TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 10R 1% TC50 | 0In Stock | 10 Ohms | 1.5 W | 300 VDC | 1 % | Radial | 50 PPM / C | 10.16 mm | 4 mm | 17.3 mm | - 40 C | + 130 C | FWP | Tube | |||
Mfr: FPM4184-R040BAP TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 4618 0.04 OHM A 0.1% 50W TC15 | 0In Stock | 40 mOhms | 50 W | 500 VDC | 0.1 % | Radial | 15 PPM / C | 46 mm | 17 mm | 5.5 mm | - 40 C | + 130 C | FPM | Bulk | |||
Mfr: FWP2324H-DN-3L30T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0033R 0.5% 40W TC10 | 0In Stock | 3.3 mOhms | 40 W | 0.5 % | Radial | 10 PPM / C | 22.3 mm | 17.25 mm | 4.5 mm | - 40 C | + 130 C | FWP2324 | Tube | ||||
Mfr: FWU2202T-10BV10R0T TTI: Not Assigned Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 10R 0.1% TC3 | 0In Stock | 10 Ohms | 10 W | 0.1 % | Radial | 3 PPM / C | 10.16 mm | 4 mm | 17.3 mm | - 55 C | + 155 C | FWU | Tube |