VAR - Metal Foil Resistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y07061K00000T9L TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole VART 1Kohms 0.01% .4w | 0In Stock | 1 kOhms | 400 mW | 200 V | 0.01 % | Radial | 0.2 PPM / C | 6.35 mm | 2.03 mm | 7.87 mm | 3.81 mm | - 55 C | + 125 C | VAR | Bulk | ||
Mfr: Y0706100R000T9L TTI: Not Assigned Vishay Precision Group Foil Resistors Metal Foil Resistors - Through Hole VART 100ohms 0.01% .4w | 0In Stock | 100 Ohms | 400 mW | 200 V | 0.01 % | Radial | 0.2 PPM / C | 6.35 mm | 2.03 mm | 7.87 mm | 3.81 mm | - 55 C | + 125 C | VAR | Bulk | ||
Mfr: Y070610K0000T9L TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole VART 10Kohms 0.01% .4w | 0In Stock | 10 kOhms | 400 mW | 200 V | 0.01 % | Radial | 0.2 PPM / C | 6.35 mm | 2.03 mm | 7.87 mm | 3.81 mm | - 55 C | + 125 C | VAR | Bulk | ||
Mfr: Y070628K7000T9L TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole 0.4W 28.7Kohms 0.01% | 0In Stock | 28.7 kOhms | 200 mW (1/5 W) | 200 V | 0.01 % | Radial | 0.2 PPM / C | 6.35 mm | 2.03 mm | 7.87 mm | 3.81 mm | - 55 C | + 125 C | VAR | Bulk | ||
Mfr: Y070644K2000T9L TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole 0.4W 44.2Kohms 0.01% | 0In Stock | 44.2 kOhms | 200 mW (1/5 W) | 200 V | 0.01 % | Radial | 0.2 PPM / C | 6.35 mm | 2.03 mm | 7.87 mm | 3.81 mm | - 55 C | + 125 C | VAR | Bulk | ||
Mfr: Y070635K7000T9L TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockMetal Foil Resistors - Through Hole 0.4W 35.7Kohms 0.01% | 0In Stock | 35.7 kOhms | 200 mW (1/5 W) | 200 V | 0.01 % | Radial | 0.2 PPM / C | 6.35 mm | 2.03 mm | 7.87 mm | 3.81 mm | - 55 C | + 125 C | VAR | Bulk |