Vishay - Metal Oxide Resistors
5.075 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WK80922001003J5C00 TTI: WK80922001003J5C00 Vishay / Draloric Availability: 1.500In StockMetal Oxide Resistors 4w 100Kohms 5% 200ppm | 1.500In Stock | 100 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | |||||||
Mfr: WR404140A4708J4100 TTI: WR404140A4708J4100 Vishay / Draloric Availability: 1.000In StockMetal Oxide Resistors 4.7 OHM 5% 2W 200PPM | 1.000In Stock | 4.7 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 | Ammo Pack | ||||
Mfr: WR506170A1500J5100 TTI: WR506170A1500J5100 Vishay / Draloric Availability: 5.000In StockMetal Oxide Resistors 150 OHM 5% 3W 200PPM | 5.000In Stock | WR5 | Ammo Pack | |||||||||||||||||
Mfr: WR404140A3000J4100 TTI: WR404140A3000J4100 Vishay Availability: 1.000In StockMetal Oxide Resistors 300 OHM 5% 2W 200PPM | 1.000In Stock | 300 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | Ammo Pack | ||||||
Mfr: WK202070A1502J2200 TTI: WK202070A1502J2200 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 15K OHM 5% 1W 200PPM | 0In Stock | 15 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / C | 2.5 mm | 6.3 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | Ammo Pack | ||||||
Mfr: WR404140A4702J4100 TTI: WR404140A4702J4100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 2w 47Kohms 5% | 0In Stock | 47 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 | Ammo Pack | WR4 47K 5%A1 | |||
Mfr: WR506170A9532G5100 TTI: WR506170A9532G5100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 95.3K OHM 2% 3W 200PPM | 0In Stock | WR5 | Ammo Pack | |||||||||||||||||
Mfr: WR506170A2008J5100 TTI: WR506170A2008J5100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 2 OHM 5% 3W 200PPM | 0In Stock | WR5 | Reel | |||||||||||||||||
Mfr: WR404140A1200J4100 TTI: WR404140A1200J4100 Vishay Availability: 0In StockMetal Oxide Resistors 120 OHM 5% 2W 200PPM | 0In Stock | 120 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | Ammo Pack | ||||||
Mfr: WR404140A5112G4100 TTI: WR404140A5112G4100 Vishay Availability: 0In StockMetal Oxide Resistors 51.1K OHM 2% 2W 200PPM | 0In Stock | 51.1 kOhms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | Ammo Pack | ||||||
Mfr: WR404140A5102J4100 TTI: WR404140A5102J4100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 51K OHM 5% 2W 200PPM | 0In Stock | 51 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 | Ammo Pack | ||||
Mfr: WR506170A1802G5100 TTI: WR506170A1802G5100 Vishay / Dale Availability: 0In StockMetal Oxide Resistors 18K OHM 2% 3W 200PPM | 0In Stock | 18 kOhms | 3 W | 750 V | 2 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | Reel | ||||||||
Mfr: WK80922004702J5C00 TTI: WK80922004702J5C00 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 47K OHM 5% 4W 200PPM | 0In Stock | 47 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | |||||||
Mfr: WK202070C6800F2200 TTI: WK202070C6800F2200 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 680 OHM 1% 1W 50PPM | 0In Stock | 680 Ohms | 1 W | 500 V | 1 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | Reel | |||||||
Mfr: WR404140A1502J4100 TTI: WR404140A1502J4100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 15K OHM 5% 2W 200PPM | 0In Stock | 15 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 | Ammo Pack | ||||
Mfr: WK202070C2003F2200 TTI: WK202070C2003F2200 Vishay Availability: 0In StockMetal Oxide Resistors 200K OHM 1% 1W 50PPM | 0In Stock | 200 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | Reel | |||||||
Mfr: WR506170A5601J5100 TTI: WR506170A5601J5100 Vishay Availability: 0In StockMetal Oxide Resistors 5.6K OHM 5% 3W 200PPM | 0In Stock | 5.6 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | Reel | ||||||||
Mfr: WK80922002200J5C00 TTI: WK80922002200J5C00 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 220 OHM 10% .5W 200PPM | 0In Stock | 220 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | |||||||
Mfr: WR506170A8200J5100 TTI: WR506170A8200J5100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 820 OHM 5% 3W 200PPM | 0In Stock | WR5 | Ammo Pack | |||||||||||||||||
Mfr: WR404140A2700J4100 TTI: WR404140A2700J4100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 270 OHM 5% 2W 200PPM | 0In Stock | 270 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | Ammo Pack | |||||
Mfr: WR506170A5100J5100 TTI: WR506170A5100J5100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 510 OHM 5% 3W 200PPM | 0In Stock | WR5 | Ammo Pack | |||||||||||||||||
Mfr: WR404140A2202J4100 TTI: WR404140A2202J4100 Vishay / Draloric Availability: 0In Stock2.000 On Order Expected 18-Dec-26 Metal Oxide Resistors 22K OHM 5% 2W 200PPM | 0In Stock2.000 On Order Expected 18-Dec-26 | 22 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 | Ammo Pack | ||||
Mfr: WR404140A6800J4100 TTI: WR404140A6800J4100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 680 OHM 5% 2W 200PPM | 0In Stock | 680 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 | Ammo Pack | ||||
Mfr: WK80922001509J5C00 TTI: WK80922001509J5C00 Vishay Availability: 0In StockMetal Oxide Resistors 15 OHM 5% .5W 200PPM | 0In Stock | 15 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | |||||||
Mfr: WR506170A1009J5100 TTI: WR506170A1009J5100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 10 OHM 5% 3W 200PPM | 0In Stock | 10 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / C | 6 mm | 16.5 mm | - 55 C | + 200 C | Reel |