Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 220 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 27 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: SQP10AJB-2K4 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2.4kOhms 10W 300ppm 5% 500V Axial High Power | 0In Stock | 2.4 kOhms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 3.3 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 4.7 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 51 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 680 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 6.2 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: SQP10AJB-75R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 75R ohm 5% 10W Cement Resistor | 0In Stock | 75 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
Mfr: SQP10AJB-820R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors Metal Oxide Resistors, 10W, 820 Ohm, 5% | 0In Stock | 820 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 91 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 130 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 18 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 1.5 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 4.3 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 560 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 56 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 5.6 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 9.1 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: MOX95025004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 5Mohm 1% | 0In Stock | 5 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95022505FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 25Mohm 1% | 0In Stock | 25 MOhms | 12.5 W | 40 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: RSF3WSJT-73-220R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 220 OHM 5% 3W | 0In Stock | 220 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | |||||||
0In Stock | 3.3 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk |