Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSF3WSJT-73-33K TTI: RSF3WSJT-73-33K YAGEO Availability: 0In StockMetal Oxide Resistors 33K OHM 5% 3W 300PPM | 0In Stock | 33 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | |||||||
Mfr: MOX-750231005FE TTI: MOX-750231005FE Ohmite Availability: 0In StockMetal Oxide Resistors 10M ohms 1% | 0In Stock | 10 MOhms | 1 W | 5 kV | 1 % | Axial | 25 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
0In Stock | 5 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Box | ||||||||
0In Stock | 68 kOhms | 2 W | 600 V | 5 % | Axial | 350 PPM / C | - 55 C | + 235 C | ROX | Box | 6-1625890-5 | |||||||||
Mfr: MOS2CT52A101J TTI: MOS2CT52A101J KOA Speer Availability: 0In StockMetal Oxide Resistors 100 OHM 5% 2W 300PPM | 0In Stock | 100 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Ammo Pack | ||||||||
0In Stock | 100 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
Mfr: TWM20J1K0E TTI: TWM20J1K0E Ohmite Availability: 0In StockMetal Oxide Resistors 1K ohm 20W 5% Ceramic Radial | 0In Stock | 1 kOhms | 20 W | 5 % | Radial | - 55 C | + 275 C | TWM | Box | |||||||||||
Mfr: WK202070C2003F2200 TTI: WK202070C2003F2200 Vishay Availability: 0In StockMetal Oxide Resistors 200K OHM 1% 1W 50PPM | 0In Stock | 200 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | Reel | |||||||
Mfr: RSF500JT-91-270K TTI: RSF500JT-91-270K YAGEO Availability: 0In StockMetal Oxide Resistors 270K OHM 5% 5W 300PPM | 0In Stock | 270 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Ammo Pack | ||||||
Mfr: WK202070C6800F2200 TTI: WK202070C6800F2200 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 680 OHM 1% 1W 50PPM | 0In Stock | 680 Ohms | 1 W | 500 V | 1 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | Reel | |||||||
Mfr: WK80922004702J5C00 TTI: WK80922004702J5C00 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 47K OHM 5% 4W 200PPM | 0In Stock | 47 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | |||||||
Mfr: WK202070C5620F2200 TTI: WK202070C5620F2200 Vishay Availability: 0In Stock6.000 On Order Expected 05-Apr-27 Metal Oxide Resistors 562 OHM 1% 1W 50PPM | 0In Stock6.000 On Order Expected 05-Apr-27 | 562 Ohms | 1 W | 500 V | 1 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | Reel | ||||||||
Mfr: WR404140A1502J4100 TTI: WR404140A1502J4100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 15K OHM 5% 2W 200PPM | 0In Stock | 15 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 | Ammo Pack | ||||
Mfr: RSF3WSJT-73-4K7 TTI: RSF3WSJT-73-4K7 YAGEO Availability: 0In StockMetal Oxide Resistors 4.7K OHM 5% 3W 300PPM | 0In Stock | 4.7 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | |||||||
0In Stock | 33 Ohms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | Bulk | ||||||||||||
Mfr: RSF2WSJT-73-5R6 TTI: RSF2WSJT-73-5R6 YAGEO Availability: 0In StockMetal Oxide Resistors 5.6 OHM 5% 2W 300PPM | 0In Stock | 5.6 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | ||||||||||
Mfr: WR506170A8200J5100 TTI: WR506170A8200J5100 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 820 OHM 5% 3W 200PPM | 0In Stock | WR5 | Ammo Pack | |||||||||||||||||
0In Stock | 10 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
Mfr: RSF3WSJT-73-150R TTI: RSF3WSJT-73-150R YAGEO Availability: 0In StockMetal Oxide Resistors 150ohm 5% 3WS Metal Oxide Film | 0In Stock | 150 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF-S | Ammo Pack | |||||||
0In Stock | 15 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Ammo Pack | |||||||||
0In Stock | 1 GOhms | 1 W | 5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||
0In Stock | 10 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
0In Stock | 330 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Box | ||||||
Mfr: RSF2WSJT-73-10K TTI: RSF2WSJT-73-10K YAGEO Availability: 0In StockMetal Oxide Resistors 10Kohm 5% 2WS Metal Oxide Film | 0In Stock | 10 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF-S | Ammo Pack | |||||||
Mfr: RSF200JR-73-15R TTI: RSF200JR-73-15R YAGEO Availability: 0In StockMetal Oxide Resistors 15 OHM 5% 2W | 0In Stock | 15 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | Reel |