Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 56 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
Mfr: WK202070A2700J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 270 OHM 5% 1W | 0In Stock | 270 Ohms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | ||||||||
Mfr: WR506170A1330GGP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 133 OHM 2% 3W | 0In Stock | WR5 | ||||||||||||||||||
0In Stock | 2 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | |||||||||
Mfr: RSF2WSJT-73-8K2 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 8.2K OHM 5% 2W 300PPM | 0In Stock | 8.2 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: MOS2CT52R1370F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors MOS2 137 1%TR | 0In Stock | 137 Ohms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 300 mOhms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | |||||||||
Mfr: MOSX2CT52RR39J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 .39 5%TR | 0In Stock | 390 mOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | 51 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
0In Stock | 68 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
Mfr: MOS2CT52R6812F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 68.1K 1%TR | 0In Stock | 68.1 kOhms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 6.8 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
Mfr: MOS2CT52R912G TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 9.1K 2%TR | 0In Stock | 9.1 kOhms | 2 W | 2 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 2.7 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Bulk | |||||||||
0In Stock | 470 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Bulk | |||||||||
0In Stock | 7.5 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Bulk | |||||||||
Mfr: WK202070B1001J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 1K OHM 5% 1W 100PPM | 0In Stock | 1 kOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
Mfr: RSS3W680RJTB TTI: Not Assigned TE Connectivity Availability: 0In StockMetal Oxide Resistors RSS3 680R 5% AMMO PK | 0In Stock | RSS | 4-1624246-4 | |||||||||||||||||
0In Stock | 12 kOhms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | RSF | |||||||||||||||||||
0In Stock | 24 kOhms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 16 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 180 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 2.4 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 12 Ohms | 3 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF |