Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 270 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 300 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
Mfr: WK202070C3923F2200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMetal Oxide Resistors | 0In Stock | AEC-Q200 | ||||||||||||||||||
0In Stock | TWM | Bulk | ||||||||||||||||||
Mfr: RSF5SSJR-73-270R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 270 OHM 5% 5W 73MM | 0In Stock | 270 Ohms | 5 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | |||||||||||
0In Stock | 1.3 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 56 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | ||||||||||
0In Stock | 4.7 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 680 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
Mfr: ROX05SJ11K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockMetal Oxide Resistors 1/2W SM M/OX 5% 11K | 0In Stock | 11 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 350 PPM / C | 2.5 mm | 7.5 mm | - 55 C | + 155 C | ROX | Ammo Pack | 2176411-1 | ||||||
Mfr: ROX05SJ43R TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockMetal Oxide Resistors 1/2W SM M/OX 5% 43R | 0In Stock | 43 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 350 PPM / C | 2.5 mm | 7.5 mm | - 55 C | + 155 C | ROX | Ammo Pack | 4-1676123-2 | ||||||
Mfr: ROX5SSJ160R TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockMetal Oxide Resistors 5W XSM M/OX 5% 160R | 0In Stock | 160 Ohms | 5 W | 500 V | 5 % | Axial | 350 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | ROX | Ammo Pack | 3-2176412-7 | ||||||
Mfr: MOSX1CT528R2R2J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors 2.2 ohm 5% 1W | 0In Stock | 2.2 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOSX | |||||||||
0In Stock | 2.2 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 39 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 380 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 2.2 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 20 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 7.5 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 3 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 240 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | ||||||||||
0In Stock | 5.1 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | ||||||||||
0In Stock | 1.1 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 330 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 |