Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.9 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 6.81 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | ||||||||
Mfr: WR506170A2200G5100 TTI: Not Assigned Vishay Availability: 0In StockMetal Oxide Resistors 220 OHM 2% 3W 200PPM | 0In Stock | 220 Ohms | 3 W | 750 V | 2 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 1 MOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | |||||||||
0In Stock | 17.4 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | |||||||||
0In Stock | 3.3 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | ||||||||
0In Stock | 11 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | ||||||||||||
0In Stock | 24 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | |||||||||
0In Stock | 3.9 Ohms | 20 W | 5 % | Axial | - 40 C | + 200 C | SQP | |||||||||||||
0In Stock | 1.2 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | |||||||||
0In Stock | 7.5 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | |||||||||
Mfr: RSF2WSJT-73-91K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 91K OHM 5% 2W 300PPM | 0In Stock | 91 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF100JR-73-270K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 270Kohm 5% 1W Metal Oxide Film | 0In Stock | 270 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Reel | |||||||
0In Stock | 560 Ohms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 470 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||||
0In Stock | 130 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||||
0In Stock | 82 kOhms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | ||||||||||||
Mfr: ROX5SSJ200R TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineMetal Oxide Resistors 5W XSM M/OX 5% 200R | Not Available Online | 200 Ohms | 5 W | 500 V | 5 % | Axial | 350 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | ROX | Ammo Pack | 3-2176412-9 | ||||||
Not Available Online | 13 kOhms | 7 W | 750 V | 5 % | Axial | 350 PPM / C | 8.5 mm | 32 mm | - 55 C | + 155 C | ROX | Bulk | 6-2176414-9 | |||||||
Mfr: WMO3S-200RJA1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WMO5S-360RJA05 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WMO1S-620RJA1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WK202070A1101J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 1.1K OHM 5% 1W 200PPM | 0In Stock | 1.1 kOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | ||||||||
Mfr: RSF100JB-73-2R2 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 2.2 Ohm 5% | 0In Stock | 2.2 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: WR404140A1000G4100 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 100 OHM 2% 2W | 0In Stock | 100 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | WR4 | AEC-Q200 |