Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 75 Ohms | 20 W | 5 % | Axial | - 40 C | + 200 C | SQP | Bulk | ||||||||||||
Mfr: WR404140A6809J4100 TTI: WR404140A6809J4100 Vishay Availability: 0In StockMetal Oxide Resistors 68 OHM 5% 2W 200PPM | 0In Stock | 68 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | Ammo Pack | ||||||
Mfr: RSF2WSJT-73-22R TTI: RSF2WSJT-73-22R YAGEO Availability: 0In StockMetal Oxide Resistors 22ohm 5% 2WS Metal Oxide Film | 0In Stock | 22 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF-S | Ammo Pack | |||||||
Mfr: RSF100JT-52-100R TTI: RSF100JT-52-100R YAGEO Availability: 0In StockMetal Oxide Resistors 100 OHM 5% 1W 300PPM | 0In Stock | 100 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | Ammo Pack | |||||||
Mfr: MOX300005005FE TTI: MOX300005005FE Ohmite Availability: 0In StockMetal Oxide Resistors 50M OHM 1% .5W 100PPM | 0In Stock | 50 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Box | MOX-300005005FE MOX300005005FE | ||||||
Mfr: WK80922001502J5C00 TTI: WK80922001502J5C00 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 15K OHM 5% 4W 200PPM | 0In Stock | 15 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | |||||||
Mfr: RSF2WSJR-52-56R TTI: RSF2WSJR-52-56R YAGEO Availability: 0In StockMetal Oxide Resistors 2WS 5% 56 ohm | 0In Stock | 56 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel | |||||||||
Mfr: WR404140A9100J4100 TTI: WR404140A9100J4100 Vishay Availability: 0In StockMetal Oxide Resistors 910 OHM 5% 2W 200PPM | 0In Stock | 910 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | Ammo Pack | ||||||
Mfr: RSF200JB-73-68K TTI: RSF200JB-73-68K YAGEO Availability: 0In StockMetal Oxide Resistors 2W 68K Ohm 5% | 0In Stock | 68 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF2WSJR-52-3R3 TTI: RSF2WSJR-52-3R3 YAGEO Availability: 0In StockMetal Oxide Resistors 3.3 OHM 5% 2W 300PPM | 0In Stock | 3.3 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Reel | ||||||||||
Mfr: WMO3S-1K3JA1 TTI: WMO3S-1K3JA1 Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 1.3K OHM 5% 3W 350PPM | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
0In Stock | 1 kOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
Mfr: RSF-50JT-52-2R2 TTI: RSF-50JT-52-2R2 YAGEO Availability: 0In StockMetal Oxide Resistors 2.2 OHM 5% .5W | 0In Stock | 2.2 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | Reel | |||||||
Mfr: MOX92021006FVE TTI: MOX92021006FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 100Mohm 1% | 0In Stock | 100 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Box | |||||||
0In Stock | 6.8 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
0In Stock | 47 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
0In Stock | 15 kOhms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Ammo Pack | |||||||||
Mfr: WK202070A2200J2200 TTI: WK202070A2200J2200 Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 220 OHM 5% 1W 200PPM | 0In Stock | 220 Ohms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | Ammo Pack | |||||||
Mfr: RSF2WSJT-73-2R2 TTI: RSF2WSJT-73-2R2 YAGEO Availability: 0In StockMetal Oxide Resistors 2.2ohm 5% 2WS Metal Oxide Film | 0In Stock | 2.2 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF-S | Ammo Pack | |||||||
Mfr: RSF3WSJT-73-330R TTI: RSF3WSJT-73-330R YAGEO Availability: 0In StockMetal Oxide Resistors 330 OHM 5% 3W 300PPM | 0In Stock | 330 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | |||||||
0In Stock | 1 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
Mfr: RSF500JT-91-22K TTI: RSF500JT-91-22K YAGEO Availability: 0In StockMetal Oxide Resistors 22K OHM 5% 5W 300PPM | 0In Stock | 22 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Ammo Pack | ||||||
Mfr: WMO3S-330RJA1 TTI: WMO3S-330RJA1 Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 330 OHM 5% 3W 350PPM | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WK80922009108J5C00 TTI: WK80922009108J5C00 Vishay / Draloric Availability: Not Available OnlineMetal Oxide Resistors 9.1 OHM 5% 4W 200PPM | Not Available Online | 9.1 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | Ammo Pack | |||||||
Mfr: WK202070A6800J2200 TTI: WK202070A6800J2200 Vishay Availability: 0In StockMetal Oxide Resistors 680 OHM 5% 1W 200PPM | 0In Stock | 680 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | Ammo Pack |