Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTO050F22R00JTE1 TTI: RTO050F22R00JTE1 Vishay / Sfernice Availability: 2.250In StockThick Film Resistors - Through Hole 50W 22ohm 5% | 2.250In Stock | RTO50F | 22 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: RTO050F100R0JTE1 TTI: RTO050F100R0JTE1 Vishay / Sfernice Availability: 100In StockThick Film Resistors - Through Hole 50watts 100ohms 5% | 100In Stock | RTO50F | 100 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: RTO050F15R00JTE1 TTI: RTO050F15R00JTE1 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole 50wattts | 500In Stock | RTO50F | 15 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: SM102031005FE TTI: SM102031005FE Ohmite Availability: 300In StockThick Film Resistors - Through Hole 10M ohms 1% | 300In Stock | Slim-Mox | 10 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: RTO020F100R0JTE3 TTI: RTO020F100R0JTE3 Vishay / Sfernice Availability: 100In StockThick Film Resistors - Through Hole 20watts 100ohms 5% | 100In Stock | RTO20F | 100 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: PWR221T-50-R470F TTI: PWR221T-50-R470F Bourns Availability: 150In Stock150 On Order Expected 14-Dec-26 Thick Film Resistors - Through Hole 50W 0.47 ohms 1% | 150In Stock150 On Order Expected 14-Dec-26 | PWR221T-50 | 470 mOhms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 15.62 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | |||||||
Mfr: RTO020F22R00JTE3 TTI: RTO020F22R00JTE3 Vishay / Sfernice Availability: 1.300In StockThick Film Resistors - Through Hole 20watts 22ohms 5% NON-STANDARD | 1.300In Stock | RTO20F | 22 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: RTO020F10000JTE3 TTI: RTO020F10000JTE3 Vishay / Sfernice Availability: 800In StockThick Film Resistors - Through Hole 20watts 1Kohms 5% | 800In Stock | RTO20F | 1 kOhms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: RTO050F82R00JTE1 TTI: RTO050F82R00JTE1 Vishay / Sfernice Availability: 500In StockThick Film Resistors - Through Hole 82 OHM 50W 5% TO220 | 500In Stock | RTO50F | 82 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: RTO020F75000JTE3 TTI: RTO020F75000JTE3 Vishay / Sfernice Availability: 150In StockThick Film Resistors - Through Hole 7.5K OHM 20W 5% TO220 | 150In Stock | RTO20F | 7.5 kOhms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: LTO050F10000JTE3 TTI: LTO050F10000JTE3 Vishay / Sfernice Availability: 17.050In StockThick Film Resistors - Through Hole 1000ohms 5% | 17.050In Stock | LTO 50 | 1 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: SM104035006FE TTI: SM104035006FE Ohmite Availability: 1.400In StockThick Film Resistors - Through Hole 500M ohms 1% | 1.400In Stock | Slim-Mox | 500 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: LTO100F100R0FTE3 TTI: LTO100F100R0FTE3 Vishay / Sfernice Availability: 150In StockThick Film Resistors - Through Hole 100ohms 1% | 150In Stock | LTO 100 | 100 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: LTO100F3R300JTE3 TTI: LTO100F3R300JTE3 Vishay / Sfernice Availability: 540In StockThick Film Resistors - Through Hole 3.3 OHM 100W 5% TO247 | 540In Stock | LTO | 3.3 Ohms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: TCH35P2R20JE TTI: TCH35P2R20JE Ohmite Availability: 30In StockThick Film Resistors - Through Hole 35watt 2.2ohm 5% | 30In Stock | TCH | 2.2 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | |||||||
Mfr: LTO100F15000FTE3 TTI: LTO100F15000FTE3 Vishay / Sfernice Availability: 90In StockThick Film Resistors - Through Hole 1.5K OHM 100W 1% TO247 | 90In Stock | LTO | 1.5 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: RTO020F56R00JTE3 TTI: RTO020F56R00JTE3 Vishay / Sfernice Availability: 150In StockThick Film Resistors - Through Hole 20W 56ohm 5% | 150In Stock | RTO20F | 56 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: LTO100F100R0JTE3 TTI: LTO100F100R0JTE3 Vishay / Sfernice Availability: 570In StockThick Film Resistors - Through Hole 100ohms 5% | 570In Stock | LTO 100 | 100 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | LTO100F10001JTE3 | |||||||
Mfr: LTO030F1R000JTE3 TTI: LTO030F1R000JTE3 Vishay / Sfernice Availability: 50In StockThick Film Resistors - Through Hole 1ohms 5% | 50In Stock | LTO 30 | 1 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: HPS0685104JPA18 TTI: HPS0685104JPA18 Vishay / Sfernice Availability: 2.400In StockThick Film Resistors - Through Hole 5.1M OHM 5% 3W | 2.400In Stock | HPS | 5.1 MOhms | 3 W | 5 % | 150 PPM / C | - 55 C | + 200 C | 1.5 kV | 5.6 mm | 15 mm | Axial | Ammo Pack | 0.8 mm | Thick Film Resistors Leaded | |||||||||
Mfr: RCR100CT521A4023F TTI: RCR100CT521A4023F KOA Speer Availability: 4.000In StockThick Film Resistors - Through Hole 402K OHM 1% 3W | 4.000In Stock | RCR | 402 kOhms | 3 W | 1 % | 200 PPM / C | - 55 C | + 155 C | 5 kV | 6 mm | 15.5 mm | Axial | Ammo Pack | 0.8 mm | Thick Film Resistors Leaded | |||||||||
Mfr: AP101680RJ TTI: AP101680RJ ARCOL / Ohmite Availability: 10In StockThick Film Resistors - Through Hole 680 OHM 100W 5% TO247 | 10In Stock | AP101 | Tube | |||||||||||||||||||||
Mfr: RCR50CT52A102J TTI: RCR50CT52A102J KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 1K OHM 5% .5W | 0In Stock | RCR | 1 kOhms | 500 mW (1/2 W) | 5 % | 500 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Ammo Pack | 0.7 mm | Thick Film Resistors Leaded | ||||||||
Mfr: SM102031006FE TTI: SM102031006FE Ohmite Availability: 0In Stock300 On Order Expected Thick Film Resistors - Through Hole 100M ohms 1% | 0In Stock300 On Order Expected | Slim-Mox | 100 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: RTO050F220R0JTE1 TTI: RTO050F220R0JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 220 OHM 50W 5% TO220 | 0In Stock | RTO50F | 220 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm |