Bourns - Thick Film Resistors
801 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR220T-35-10R0J TTI: PWR220T-35-10R0J Bourns Availability: 0In Stock500 On Order Expected 30-Dec-26 Thick Film Resistors - Through Hole 10ohm 35W 5% TOL Thru Hole | 0In Stock500 On Order Expected 30-Dec-26 | PWR220T-35 | 10 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-50-R470F TTI: PWR221T-50-R470F Bourns Availability: 0In Stock300 On Order Expected 14-Dec-26 Thick Film Resistors - Through Hole 50W 0.47 ohms 1% | 0In Stock300 On Order Expected 14-Dec-26 | PWR221T-50 | 470 mOhms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 15.62 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR220T-20-1R00F TTI: PWR220T-20-1R00F Bourns Availability: 0In Stock600 On Order Expected 22-Mar-27 Thick Film Resistors - Through Hole 20watt 1.0ohms 1% | 0In Stock600 On Order Expected 22-Mar-27 | PWR220T-20 | 1 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-1000F TTI: PWR221T-30-1000F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 100 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 100 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-1001F TTI: PWR221T-30-1001F Bourns Availability: 0In Stock900 On Order Expected 21-Dec-26 Thick Film Resistors - Through Hole Pwr Resistor 1% 1 kOhms -55C to 150C | 0In Stock900 On Order Expected 21-Dec-26 | PWR221T-30 | 1 kOhms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-35-25R0J TTI: PWR220T-35-25R0J Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 25 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-35-10R0F TTI: PWR220T-35-10R0F Bourns Thick Film Resistors - Through Hole 10ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 10 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-20-15R0F TTI: PWR220T-20-15R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 1% | 0In Stock | PWR220T-20 | 15 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-R500J TTI: PWR221T-30-R500J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 500 mOhms -55Cto150C | 0In Stock | PWR221T-30 | 500 mOhms | 30 W | 5 % | 300 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-R680F TTI: PWR221T-30-R680F Bourns Availability: 0In StockThick Film Resistors - Through Hole .68 OHM 30W 1% TO220 | 0In Stock | PWR221T-30 | 680 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | Radial | Tube | Power Resistors | ||||||||||||
Mfr: PF2472-0R1F1 TTI: PF2472-0R1F1 Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 0.1 OHM 1% | 0In Stock | PF2477 | 100 mOhms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PWR220T-35-R200F TTI: PWR220T-35-R200F Bourns Availability: 0In StockThick Film Resistors - Through Hole .2ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 200 mOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-50-25R0F TTI: PWR221T-50-25R0F Bourns Thick Film Resistors - Through Hole 25 OHM 50W 1% TO220 | 0In Stock | PWR221T-50 | 25 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR220T-20-1000F TTI: PWR220T-20-1000F Bourns Thick Film Resistors - Through Hole 20watt 100ohms 1% | 0In Stock | PWR220T-20 | 100 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-3002F TTI: PWR220T-20-3002F Bourns Availability: 0In Stock600 On Order Expected 15-Mar-27 Thick Film Resistors - Through Hole POWER RESISTOR 1% | 0In Stock600 On Order Expected 15-Mar-27 | PWR220T-20 | 30 kOhms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-35-22R0J TTI: PWR220T-35-22R0J Bourns Thick Film Resistors - Through Hole 22 OHM 35W 5% TO220 | 0In Stock | PWR220T-35 | 22 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-20-33R0J TTI: PWR220T-20-33R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 33 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-30R0J TTI: PWR221T-30-30R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 30 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 30 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-3301F TTI: PWR221T-30-3301F Bourns Availability: 0In Stock300 On Order Expected 30-Dec-26 Thick Film Resistors - Through Hole Pwr Resistor 1% 3.3 kOhms -55Cto150C | 0In Stock300 On Order Expected 30-Dec-26 | PWR221T-30 | 3.3 kOhms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-50-R220F TTI: PWR221T-50-R220F Bourns Availability: 0In StockThick Film Resistors - Through Hole 50W 0.22 ohms 1% | 0In Stock | PWR221T-50 | 220 mOhms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 15.62 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR221T-30-2R20F TTI: PWR221T-30-2R20F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 2.2 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 2.2 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-20-1R50F TTI: PWR220T-20-1R50F Bourns Availability: 0In StockThick Film Resistors - Through Hole 20watt 1.5ohms 1% | 0In Stock | PWR220T-20 | 1.5 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-47R0F TTI: PWR220T-20-47R0F Bourns Thick Film Resistors - Through Hole 20watt 47ohms 1% | 0In Stock | PWR220T-20 | 47 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-35-47R0J TTI: PWR220T-35-47R0J Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 47 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-25R0J TTI: PWR221T-30-25R0J Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% 25 Ohms | 0In Stock | PWR221T-30 | 25 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm |