Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR220T-20-2R00F TTI: PWR220T-20-2R00F Bourns Thick Film Resistors - Through Hole 20watt 2.0ohms 1% | 0In Stock | PWR220T-20 | 2 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-4R00F TTI: PWR220T-20-4R00F Bourns Availability: 0In StockThick Film Resistors - Through Hole 4 OHM 20W 1% TO220 | 0In Stock | PWR220T-20 | 4 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: PF2472-0R1F1 TTI: PF2472-0R1F1 Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 0.1 OHM 1% | 0In Stock | PF2477 | 100 mOhms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
0In Stock | PF2499 | 10 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | ||||||||
Mfr: SM108033004FE TTI: SM108033004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3M ohms 1% | 0In Stock | Slim-Mox | 3 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: RTO020F12R00JTE3 TTI: RTO020F12R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20W 12ohm 5% | 0In Stock | RTO20F | 12 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020F47R00JTE3 TTI: RTO020F47R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20watts 47ohms 5% | 0In Stock | RTO20F | 47 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: TA810PW2R00JE TTI: TA810PW2R00JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2 ohm 5% 10 W Power Chip | 0In Stock | TA | 2 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 27.56 mm | Radial | Tray | 1.02 mm | 25.4 mm | ||||||||||
Mfr: LTO030FR0100JTE3 TTI: LTO030FR0100JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .01ohms 5% | 0In Stock | LTO 30 | 10 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: RTO020F10001JTE3 TTI: RTO020F10001JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20watts 10Kohms 5% | 0In Stock | RTO20F | 10 kOhms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: PWR220T-20-2R50J TTI: PWR220T-20-2R50J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 2.5 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-33R0J TTI: PWR221T-30-33R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 33 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 33 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: RTO050F150R0FTE1 TTI: RTO050F150R0FTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 150 OHM 50W 1% TO220 | 0In Stock | RTO50F | 150 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F1R000JTE1 TTI: RTO050F1R000JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50watts 1ohm 5% | 0In Stock | RTO50F | 1 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F47000JTE1 TTI: RTO050F47000JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 4.7Kohm 5% | 0In Stock | RTO50F | 4.7 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: LTO100F680R0JTE3 TTI: LTO100F680R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 680 OHM 100W 5% TO247 | 0In Stock | LTO100 | 680 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
0In Stock | BPC | 10 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 25.4 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: PWR220T-35-1001F TTI: PWR220T-35-1001F Bourns Availability: 0In StockThick Film Resistors - Through Hole 1% TOL 1 KOhm AEC-Q200 | 0In Stock | PWR220T-35 | 1 kOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | AEC-Q200 | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | |||||
Mfr: WMHP100-50RF TTI: WMHP100-50RF Welwyn Components / TT Electronics Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 50ohms 1% HS MOUNT HI PWR RES | Not Available Online | WMHP | 50 Ohms | 100 W | 1 % | 50 PPM / C | - 65 C | + 175 C | 700 V | 20.7 mm | Radial | Tube | 4.95 mm | 10.16 mm | High Power Thick Film Resistors | 15.75 mm | |||||||
Mfr: VRW37-1M0JI TTI: VRW37-1M0JI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole Thick Film Resistors - Through Hole | 0In Stock | VRW | Ammo Pack | ||||||||||||||||||||
Mfr: RTO050F2R200JTE1 TTI: RTO050F2R200JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 2.2ohm 5% | 0In Stock | RTO50F | 2.2 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: LTO100F4R700FTE3 TTI: LTO100F4R700FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 4.7ohms 1% | 0In Stock | LTO 100 | 4.7 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: SM108035006FE TTI: SM108035006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 500M ohms 1% | 0In Stock | Slim-Mox | 500 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: LTO100F10R00JTE3 TTI: LTO100F10R00JTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 10ohms 5% | 0In Stock | LTO 100 | 10 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: RTO020F39R00JTE3 TTI: RTO020F39R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 39 OHM 20W 5% TO220 | 0In Stock | RTO20F | 39 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm |