Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTO050F47000JTE1 TTI: RTO050F47000JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 4.7Kohm 5% | 0In Stock | RTO50F | 4.7 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: LTO100F680R0JTE3 TTI: LTO100F680R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 680 OHM 100W 5% TO247 | 0In Stock | LTO100 | 680 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
0In Stock | BPC | 10 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 25.4 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: PWR220T-35-1001F TTI: PWR220T-35-1001F Bourns Availability: 0In StockThick Film Resistors - Through Hole 1% TOL 1 KOhm AEC-Q200 | 0In Stock | PWR220T-35 | 1 kOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | AEC-Q200 | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | |||||
Mfr: WMHP100-50RF TTI: WMHP100-50RF Welwyn Components / TT Electronics Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 50ohms 1% HS MOUNT HI PWR RES | Not Available Online | WMHP | 50 Ohms | 100 W | 1 % | 50 PPM / C | - 65 C | + 175 C | 700 V | 20.7 mm | Radial | Tube | 4.95 mm | 10.16 mm | High Power Thick Film Resistors | 15.75 mm | |||||||
Mfr: VRW37-1M0JI TTI: VRW37-1M0JI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole Thick Film Resistors - Through Hole | 0In Stock | VRW | Ammo Pack | ||||||||||||||||||||
Mfr: RTO050F2R200JTE1 TTI: RTO050F2R200JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 2.2ohm 5% | 0In Stock | RTO50F | 2.2 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
0In Stock | BPC | 10 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: SM104033007FE TTI: SM104033007FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3000M ohms 1% | 0In Stock | Slim-Mox | 3 GOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: PWR220T-35-3300J TTI: PWR220T-35-3300J Bourns Availability: 0In StockThick Film Resistors - Through Hole 330ohm 35W 5% TOL Thru Hole | 0In Stock | PWR220T-35 | 330 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
0In Stock | BPC | 1 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: PWR221T-30-15R0J TTI: PWR221T-30-15R0J Bourns Thick Film Resistors - Through Hole Pwr Resistor 5% 15 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 15 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-20-50R0J TTI: PWR220T-20-50R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 50 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: LTO100F50R00FTE3 TTI: LTO100F50R00FTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 100W 50 Ohms 1% TO-247 | 0In Stock | LTO 100 | 50 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: RTO020F1R000FTE3 TTI: RTO020F1R000FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20W 1ohm 1% | 0In Stock | RTO20F | 1 Ohms | 20 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020F2R000FTE3 TTI: RTO020F2R000FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20W 2ohms 1% | 0In Stock | RTO20F | 2 Ohms | 20 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020F15R00JTE3 TTI: RTO020F15R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20W 15ohm 5% | 0In Stock | RTO20F | 15 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F15002FTE1 TTI: RTO050F15002FTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 150K OHM 50W 1% TO220 | 0In Stock | RTO50F | 150 kOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: PWR220T-20-10R0F TTI: PWR220T-20-10R0F Bourns Thick Film Resistors - Through Hole 20watt 10ohms 1% | 0In Stock | PWR220T-20 | 10 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-22R0J TTI: PWR220T-20-22R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 22 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: MOX5001002JSE TTI: MOX5001002JSE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10K Ohm 5% | 0In Stock | MOX500 | 10 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 1 kV | 5.2 mm | 14.5 mm | Axial | Bulk | 0.8 mm | Metal Glaze-Metal Oxide Resistors | ||||||||
Mfr: LTO150F10R00JTE3 TTI: LTO150F10R00JTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 10ohms 5% 150watt | 0In Stock | LTO 150 | 10 Ohms | 150 W | 5 % | 350 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Power Film Resistors | 5 mm | |||||||
Mfr: PWR221T-30-5002F TTI: PWR221T-30-5002F Bourns Availability: 0In StockThick Film Resistors - Through Hole 50K OHM 30W 1% TO220 | 0In Stock | PWR221T-30 | 50 kOhms | 30 W | 1 % | - 55 C | + 150 C | 16.26 mm | Radial | Tube | 3.18 mm | 5.08 mm | Power Resistors | 10.41 mm | |||||||||
Mfr: VRW37-470KJI TTI: VRW37-470KJI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole Thick Film Resistors - Through Hole | 0In Stock | VRW | Ammo Pack | ||||||||||||||||||||
0In Stock | Slim-Mox | 100 kOhms | 1 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm |