Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO150F10R00FTE3 TTI: LTO150F10R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 10 OHM 150W 1% TO247 | 0In Stock | LTO 150 | 10 Ohms | 150 W | 1 % | 350 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | AEC-Q200 | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||
0In Stock | PF2523 | 1 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | ||||||||
Mfr: VRW25-10MJI TTI: VRW25-10MJI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 10M ohm 5% 0.25W High Voltage | 0In Stock | VRW | 10 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1.6 kV | 2.5 mm | 6.2 mm | Axial | Ammo Pack | 0.6 mm | High Power Thick Film Resistors | ||||||||||
Mfr: HVP10D-100MFB008 TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineThick Film Resistors - Through Hole 1W 100M Ohm 1% 10kV 25ppm | Not Available Online | HVP | 100 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 155 C | 10 kV | 25.4 mm | Radial | Tray | 7.35 mm | 22.86 mm | 2 mm | ||||||||
Mfr: HVP20D-1G0FB004 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 2W 1G Ohm 1% | 0In Stock | HVP | 1 GOhms | 2 W | 1 % | 25 PPM / C | - 55 C | + 155 C | 20 kV | 50.8 mm | Radial | Tray | 7.35 mm | 48.26 mm | 2 mm | ||||||||
Mfr: LTO100F15000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 1.5K OHM 100W 5% TO247 | 0In Stock | LTO | 1.5 kOhms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: AP101 470R J TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 470 Ohm High Power | Not Available Online | AP101 | 470 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | ||||||||
Mfr: AP836 2K4 J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 2400 Ohm TO-220 5% tol. | 0In Stock | AP101 | 2.4 kOhms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | ||||||||
Mfr: AP101 3R3 J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 3.3 Ohm High Power | 0In Stock | AP101 | 3.3 Ohms | 100 W | 5 % | 100 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | ||||||||
0In Stock | PWR221T-50 | 100 Ohms | 50 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | |||||||
Mfr: PWR221T-50-6R00F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR221T-50 | 6 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: FHV100400MKNRS TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1watt 400Mohms 10% | 0In Stock | FHV Radial | Bulk | ||||||||||||||||||||
Mfr: AP836 330R J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 330 Ohm TO-220 5% tol. | 0In Stock | AP101 | 330 Ohms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | ||||||||
Mfr: AP851 10K J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 50W 10 Kohm TO-220 5% tol. | 0In Stock | AP851 | 10 kOhms | 50 W | 5 % | 100 PPM / C | 420 V | 10.67 mm | Radial | Tube | 16.52 mm | 1.4 mm | 5.34 mm | Thick Film Resistors Leaded | 3.44 mm | ||||||||
Mfr: AP101 1K J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 1 Kohm High Power | 0In Stock | AP101 | 1 kOhms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | ||||||||
Mfr: AP101 22R J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 22 Ohm High Power | 0In Stock | AP101 | 22 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | ||||||||
Mfr: AP836 10K J TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35W 10 Kohm TO-220 5% tol. | Not Available Online | AP101 | 10 kOhms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | ||||||||
Mfr: AP101 3R9 J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 3.9 Ohm High Power | 0In Stock | AP101 | 3.9 Ohms | 100 W | 5 % | 100 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | ||||||||
Mfr: PWR220T-35-1251J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-35 | 1.25 kOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: UM050T1009JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100G Ohms 30KV 5% | 0In Stock | Ultra-Mox | 100 GOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | 1.4 mm | ||||||
Mfr: UM050T1008JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10G Ohms 30KV 5% | 0In Stock | Ultra-Mox | 10 GOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | 1.4 mm | ||||||
0In Stock | Ultra-Mox | 1 TOhms | 1 W | 5 % | 500 PPM / C | - 55 C | + 125 C | 10 kV | 30 mm | Radial | Bulk | 6 mm | 0.6 mm | 27.7 mm | Thick Film Resistors Leaded | 1.4 mm | |||||||
Mfr: LTO030F2R900FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 2.9 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO100F6R800FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 6.8ohms 1% | 0In Stock | LTO 100 | 6.8 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: RTO020F24002KTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO20F | 240 kOhms | 20 W | 10 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm |