Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTO050F12R00JTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 12ohm 5% | 0In Stock | RTO50F | 12 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F150R0JTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO50F | 150 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F20R00JTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO50F | 20 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F68R00JTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole TO220 68 5% 50W | 0In Stock | RTO50F | 68 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: TA303PA1R00JE TTI: Not Assigned Ohmite Thick Film Resistors - Through Hole 3watt 1ohm 5% High Power | 0In Stock | TA | 1 Ohms | 3 W | 5 % | 450 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm | ||||||||||
Mfr: SM108035003FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2.5watt 500K 1% | 0In Stock | Slim-Mox | 500 kOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: TFSF10K0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2watt 10K 5% Surge | 0In Stock | TFS | 10 kOhms | 2 W | 5 % | 100 PPM / C | - 55 C | + 200 C | 11 kV | 26 mm | Axial | Tray | 1.3 mm | 0.5 mm | Thick Film Resistors Leaded | 10.5 mm | |||||||
Mfr: PWR220T-20-1001J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 1 kOhms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-1R00J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 1 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: LTO100F500R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 500 OHM 100W 5% TO247 | 0In Stock | LTO | 500 Ohms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: PWR220T-20-8R20J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 8.2 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
0In Stock | TA | 100 kOhms | 3 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm | |||||||||||
Mfr: PWR220T-20-30R0F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole 20 Watt 30 Ohms 1% Tol | 0In Stock | PWR220T-20 | 30 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-3R00F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 3 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 3 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: TCH35P150RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 150ohm 5% | 0In Stock | TCH | 150 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35P2R00JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35watt 2ohm 5% | Not Available Online | TCH | 2 Ohms | 35 W | 5 % | 300 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35PR150JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt .15ohm 5% | 0In Stock | TCH | 150 mOhms | 35 W | 5 % | 700 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35P3K30JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 3.3K 5% | 0In Stock | TCH | 3.3 kOhms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35P75R0JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35watt 75ohm 5% | Not Available Online | TCH | 75 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TCH35PR220JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35watt .22ohm 5% | Not Available Online | TCH | 220 mOhms | 35 W | 5 % | 700 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TA305PA100RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 100ohm 5% High Power | 0In Stock | TA | 100 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA305PA680RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 680ohm 5% High Power | 0In Stock | TA | 680 Ohms | 5 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA205PA150RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 150ohm 5% High Power | 0In Stock | TA | 150 Ohms | 5 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TBH25P24R0JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 25watt 24ohm 5% | Not Available Online | TBH | 24 Ohms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Tube | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | 4.75 mm | ||||||
Mfr: TA303PA200RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 200ohm 5% High Power | 0In Stock | TA | 200 Ohms | 3 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm |