Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TA205PA50R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 50ohm 5% High Power | 0In Stock | TA | 50 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TBH25P150RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25watt 150ohm 5% | 0In Stock | TBH | 150 Ohms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Tube | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | 4.75 mm | ||||||
Mfr: TA310PA10R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10watt 10ohm 5% High Power | 0In Stock | TA | 10 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 25.4 mm | Radial | Tray | 6.1 mm | 7.62 mm | Thick Film Resistors Leaded | 25.4 mm | |||||||
Mfr: TA203PA100RJE TTI: Not Assigned Ohmite Thick Film Resistors - Through Hole 3watt 100ohm 5% High Power | 0In Stock | TA | 100 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 1.5 kV | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 15.24 mm | |||||||
Mfr: TA305PA2K00JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 2K 5% High Power | 0In Stock | TA | 2 kOhms | 5 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA305PA1K80JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 1.8K 5% High Power | 0In Stock | TA | 1.8 kOhms | 5 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA303PA50R0JE TTI: Not Assigned Ohmite Thick Film Resistors - Through Hole 3watt 50ohm 5% High Power | 0In Stock | TA | 50 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 7.62 mm | Thick Film Resistors Leaded | 15.24 mm | |||||||
Mfr: TA303PA100RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 100ohm 5% High Power | 0In Stock | TA | 100 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 7.62 mm | Thick Film Resistors Leaded | 15.24 mm | |||||||
Mfr: TA205PA8R20JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 8.2ohm 5% High Power | 0In Stock | TA | 8.2 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | |||||||
Mfr: TA205PA27R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 27ohm 5% High Power | 0In Stock | TA | 27 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA303PA1K50JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 1.5K 5% High Power | 0In Stock | TA | 1.5 kOhms | 3 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 1.5 kV | 12.7 mm | Radial | Tray | 2.54 mm | 7.62 mm | Thick Film Resistors Leaded | 15.24 mm | |||||||
Mfr: TA303PA680RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 680ohm 5% High Power | 0In Stock | TA | 680 Ohms | 3 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 1.5 kV | 12.7 mm | Radial | Tray | 2.54 mm | 7.62 mm | Thick Film Resistors Leaded | 15.24 mm | |||||||
Mfr: AP830 200R F 50PPM TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TR10X500MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1W 500Mohms 1% 200ppm | 0In Stock | TR | 500 MOhms | 1 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 10 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 22.86 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR15G100MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1.5W 100Mohms 1% 200ppm | 0In Stock | TR | 100 MOhms | 1.5 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 12.5 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 35.56 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR15G200MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1.5W 200Mohms 1% 200ppm | 0In Stock | TR | 200 MOhms | 1.5 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 12.5 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 35.56 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR15G4M00FKES TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineThick Film Resistors - Through Hole 1.5W 4Mohms 1% 100ppm | Not Available Online | TR | 4 MOhms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 12.5 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 35.56 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR20H20M0FKES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 2W 20Mohms 1% 100ppm | 0In Stock | TR | 20 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 17.5 kV | 50.8 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 48.26 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: TR20X2G00JNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 2W 2Gohms 5% 200ppm | 0In Stock | TR | 2 GOhms | 2 W | 5 % | 200 PPM / C | - 55 C | + 125 C | 20 kV | 50.8 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 48.26 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
Mfr: LTO100H10000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 1Kohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 1 kOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100H10R00JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 10ohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 10 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100H2R200JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 2.2ohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 2.2 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: MOX62021007FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2W Metal Glaze Thick Film 1Gohms Tol. 1% | 0In Stock | MOX600 | Case | ||||||||||||||||||||
Mfr: LTO050F400R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | Tube | |||||||||||||||||||||
Mfr: LTO030F22000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | 2.2 kOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 10.4 mm | Radial | Tube | 3.2 mm | 5.08 mm | Thick Film Resistors Leaded | 16.2 mm |