Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FHV100334KKNRB TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | |||||||||||||||||||||||
Mfr: RTO020F50000FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO20F | 5 kOhms | 20 W | 1 % | - 55 C | + 155 C | 500 V | Radial | Tube | ||||||||||||||
Mfr: AP836 15R F TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35 Watts TO-220 Thick Film 15Ohms 1% 100PPM | 0In Stock | AP836 | 15 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | ||||||||
0In Stock | AP836 | 33 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | |||||||||
0In Stock | AP836 | 4 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | |||||||||
Mfr: TR10X300MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole TR 1W, max voltage, 300 MOhms 0.01 200 ppm Sn10, Reel tape | 0In Stock | TR | 300 MOhms | 1 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 10 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.81 mm | 22.86 mm | Planar Resistors | 3.18 mm | |||||||
Mfr: RCR50CT52A203J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole AXIAL ANTI-SRG RESIS 20Kohm 5% .5W AMMO/P | 0In Stock | RCR | 20 kOhms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | 0.7 mm | Thick Film Resistors Leaded | |||||||||
Mfr: LTO050F1R300JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 1.3ohms 5% | 0In Stock | LTO 50 | 1.3 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: LTO050F300R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 300 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: PWR221T-50-15R0J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR221T-50 | 15 Ohms | 50 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | |||||||
Mfr: WMHP20-25RF TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 20W 25ohms 1% HS MOUNT HI PWR RES | 0In Stock | WMHP | Tube | |||||||||||||||||||||
Mfr: UM050E100BKE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10T Ohms 30KV 10% | 0In Stock | Ultra-Mox | 10 TOhms | 1.2 W | 10 % | 500 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | 1.4 mm | |||||||
Mfr: AP851 100R J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 50W 100 Ohm TO-220 5% tol. | 0In Stock | AP101 | 100 Ohms | 50 W | 5 % | 420 V | 10.67 mm | Radial | Tube | 16.52 mm | 0.86 mm | 5.34 mm | Thick Film Resistors Leaded | 3.44 mm | ||||||||||
Mfr: AP101 18R J TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 18 Ohm High Power | Not Available Online | AP101 | 18 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | |||||||||
Mfr: AP101 100R J TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 100 Ohm High Power | Not Available Online | AP101 | 100 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | |||||||||
Mfr: AP101 6R2 J TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 6.2 Ohm High Power | Not Available Online | AP101 | 6.2 Ohms | 100 W | 5 % | 100 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | |||||||||
Mfr: AP101 120R J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 120 Ohm High Power | 0In Stock | AP101 | 120 Ohms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | |||||||||
Mfr: AP836 150R J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 150 Ohm TO-220 5% tol. | 0In Stock | AP101 | 150 Ohms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | |||||||||
Mfr: AP836 51R J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 51 Ohm TO-220 5% tol. | 0In Stock | AP101 | 51 Ohms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | |||||||||
Mfr: LTO050F3R300JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 3.3 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: HBA47MFZRE TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole HBA RE 47M 1% 100PPM | 0In Stock | HB | 47 MOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 125 C | 1 kV | 8 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 5 mm | Thick Film Resistors Leaded | 2.6 mm | 1625960-9 | ||||||
Mfr: MPC1085R0J TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPC10 5R0 5% | 0In Stock | MPC | 5 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 125 C | 300 V | 25.4 mm | Radial | Bulk | 25.4 mm | 20.32 mm | Thick Film Resistors Leaded | 2.54 mm | 1623775-6 | |||||||
Mfr: LTO100F40R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 40 Ohms 1% TO-247 | Not Available Online | LTO 100 | 40 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: RTO050F43000JTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO50F | 4.3 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: PWR220T-35-1502J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole 1OWER RESISTOR | 0In Stock | PWR220T-35 | 15 kOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm |