Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR221T-30-27R0F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole 27ohm 30W 1% TOL Thru Hole | 0In Stock | PWR221T-30 | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | 3.18 mm | |||||||||||||
Mfr: MOX-4N-131004FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 1MEG 1% | 0In Stock | Maxi-Mox | 1 MOhms | 5 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 40 kV | 8.76 mm | 105.16 mm | Axial | Bulk | 0.8128 mm | |||||||||
Mfr: PWR220T-35-R400F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole .4ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 400 mOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-35-1001J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 1 kOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: LTO030F240R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | LTO 30 | 240 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 10.4 mm | Radial | Tube | 3.2 mm | 5.08 mm | Thick Film Resistors Leaded | 16.2 mm | ||||||||
Mfr: LTO100F12R00KTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 12 Ohms | 100 W | 10 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: AP836 33R J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 33 Ohm TO-220 5% tol. | 0In Stock | AP101 | 33 Ohms | 35 W | 5 % | 100 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | ||||||||
Mfr: AP101 10K J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 10 Kohm High Power | 0In Stock | AP101 | 10 kOhms | 100 W | 5 % | 200 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | ||||||||
Mfr: PWR220T-20-2400F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-20 | 240 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
0In Stock | PWR220T-20 | 25 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | ||||||||
Mfr: PWR220T-20-3302F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-20 | 33 kOhms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: RCR75CT52R184J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole 180K Ohm 5% AEC-Q200 | 0In Stock | RCR | 18 kOhms | 2 W | 10 % | 350 PPM / C | - 55 C | + 155 C | 5 kV | 4 mm | 12 mm | Axial | AEC-Q200 | 0.8 mm | Thick Film Resistors Leaded | ||||||||
Mfr: LTO150F1R000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 1ohm 5% 150watt | 0In Stock | LTO 150 | 1 Ohms | 150 W | 5 % | 350 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Power Film Resistors | 5 mm | |||||||
Mfr: PWR220T-35-62R0J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-35 | 62 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 10.41 mm | ||||||
Mfr: PWR220T-20-6802F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-20 | 68 kOhms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: LTA030F5R000JTE3 TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | AEC-Q200 | Tube | ||||||||||||||||||||
Mfr: LTA050F10001FTE3 TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | AEC-Q200 | Tube | ||||||||||||||||||||
Mfr: LTA050F4R700JTE3 TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | AEC-Q200 | Tube | ||||||||||||||||||||
Mfr: LTA030F2R200JTE3 TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | AEC-Q200 | Tube | ||||||||||||||||||||
Mfr: LTA030F47R00JTE3 TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | AEC-Q200 | Tube | ||||||||||||||||||||
Mfr: PF2472-4R7F1 TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 4.7 OHM 1% | 0In Stock | PF2579 | 4.7 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
Mfr: PF2472-13RF1 TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 13 OHM 1% | 0In Stock | PF2509 | 13 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | |||||||
0In Stock | PF2513 | 15 Ohms | 100 W | 1 % | 300 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | ||||||||
0In Stock | PF2531 | 200 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm | ||||||||
Mfr: PF2472-20KF1 TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole PF2472 20K 1% | 0In Stock | PF2532 | 20 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 16 mm | Radial | Tube | 20 mm | 0.8 mm | 10.9 mm | Power Resistors | 4.8 mm |