Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP101 3R9 J TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 3.9 Ohm High Power | 0In Stock | AP101 | 3.9 Ohms | 100 W | 5 % | 100 PPM / C | 700 V | 16.01 mm | Radial | Tube | 20.96 mm | 1.62 mm | 10.42 mm | Thick Film Resistors Leaded | 5.21 mm | |||||||||
Mfr: PWR220T-35-1251J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-35 | 1.25 kOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | |||||||
Mfr: UM050T1009JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100G Ohms 30KV 5% | 0In Stock | Ultra-Mox | 100 GOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | 1.4 mm | |||||||
Mfr: UM050T1008JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10G Ohms 30KV 5% | 0In Stock | Ultra-Mox | 10 GOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | 1.4 mm | |||||||
0In Stock | Ultra-Mox | 1 TOhms | 1 W | 5 % | 500 PPM / C | - 55 C | + 125 C | 10 kV | 30 mm | Radial | Bulk | 6 mm | 0.6 mm | 27.7 mm | Thick Film Resistors Leaded | 1.4 mm | ||||||||
Mfr: LTO030F2R900FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 2.9 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO100F6R800FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 6.8ohms 1% | 0In Stock | LTO 100 | 6.8 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: RTO020F24002KTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO20F | 240 kOhms | 20 W | 10 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: RTO020F750R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO20F | 750 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: RTO020FR4750FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO20F | 475 mOhms | 20 W | 1 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | |||||||
Mfr: LTO100F680R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 680 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F9R100JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 9.1 OHM 100W 5% TO247 | 0In Stock | LTO | 9.1 Ohms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
0In Stock | Slim-Mox | 500 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||||
Mfr: TA205PA82R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5 W 82 Ohms 5% High Power | 0In Stock | TA | Tray | |||||||||||||||||||||
Mfr: WMHP20-10KF TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole Thick Film Resistors - Through Hole | 0In Stock | WMHP | Tube | |||||||||||||||||||||
Mfr: FHV0503M00FNEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | FHV Radial | ||||||||||||||||||||||
Mfr: TR05D50M0FKES TTI: Not Assigned Vishay Availability: 0In StockThick Film Resistors - Through Hole TR 0.5W, med. voltage, 50mOhm 0.01 100 ppm Sn10, Reel tape | 0In Stock | TR | Bulk | |||||||||||||||||||||
Mfr: TR20H100MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 2W 100Mohms 1% 200ppm | 0In Stock | TR | 100 MOhms | 2 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 17.5 kV | 50.8 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 48.26 mm | Thick Film Resistors Leaded | 3.18 mm | |||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
Mfr: FHV150330MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 330 MOhms | 1.5 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 11.25 kV | 39.88 mm | Radial | Bulk | 8.38 mm | 0.813 mm | 35.56 mm | Planar Resistors | |||||||||
Mfr: FHV15051M1FKES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 51.1 MOhms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 11.25 kV | 39.88 mm | Radial | Bulk | 8.38 mm | 0.813 mm | 35.56 mm | Planar Resistors | |||||||||
Mfr: FHV200100MFKES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 100 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 15 kV | Radial | Bulk | Planar Resistors | |||||||||||||
Mfr: MPT100T1R2F TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT100 1R2 1% | 0In Stock | CGS MPT | 1.2 Ohms | 100 W | 1 % | 300 PPM / C | - 65 C | + 175 C | 700 V | 20.96 mm | Radial | Tube | 4.69 mm | 10.41 mm | Thick Film Resistors Leaded | 16.01 mm | 3-2176429-2 | |||||||
Mfr: MPT35A2R2J TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT35 2R2 5% | 0In Stock | CGS MPT | 2.2 Ohms | 35 W | 5 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 2176430-9 |