Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO100F15R00FTE3 TTI: LTO100F15R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 15 Ohms 1% TO-247 | 0In Stock | LTO 100 | 15 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
0In Stock | Slim-Mox | 5 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
0In Stock | Slim-Mox | 200 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: LTO030F2R200JTE3 TTI: LTO030F2R200JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 2.2ohms 5% | 0In Stock | LTO 30 | 2.2 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F15R00JTE3 TTI: LTO030F15R00JTE3 Vishay / Sfernice Availability: 0In Stock10.000 On Order Expected 23-Feb-27 Thick Film Resistors - Through Hole 15ohms 5% | 0In Stock10.000 On Order Expected 23-Feb-27 | LTO 30 | 15 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F10R00FTE3 TTI: LTO030F10R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 10ohms 1% TO-220 | 0In Stock | LTO 30 | 10 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F20001JTE3 TTI: LTO030F20001JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20K OHM 30W 5% TO220 | 0In Stock | LTO 30 | 20 kOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: RTO050F56R00JTE1 TTI: RTO050F56R00JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 56ohm 5% | 0In Stock | RTO50F | 56 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: PWR220T-20-33R0J TTI: PWR220T-20-33R0J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 33 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: TCH35P220RJE TTI: TCH35P220RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 220ohm 5% | 0In Stock | TCH | 220 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: SM102031004JE TTI: SM102031004JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1M ohms 5% | 0In Stock | Slim-Mox | 1 MOhms | 1 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: PWR220T-35-22R0J TTI: PWR220T-35-22R0J Bourns Thick Film Resistors - Through Hole 22 OHM 35W 5% TO220 | 0In Stock | PWR220T-35 | 22 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: LTO100F68R00JTE3 TTI: LTO100F68R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 68 OHM 100W 5% AEC-Q200 | 0In Stock | Tube | |||||||||||||||||||||
Mfr: SM102033006FE TTI: SM102033006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 300M ohms 1% | 0In Stock | Slim-Mox | 300 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: LTO100F82R00JTE3 TTI: LTO100F82R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 82 OHM 5%500V 200PPM | 0In Stock | LTO | 82 Ohms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: RTO050FR5000FTE1 TTI: RTO050FR5000FTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W .5ohms 1% | 0In Stock | RTO50F | 500 mOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Power Resistors | 4.5 mm | ||||||
Mfr: TR10F57M6FKEB TTI: TR10F57M6FKEB Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole TR 1W, med. voltage, 57.6 MOhms 0.01 100ppm Sn100, Bag | 0In Stock | 57.6 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 6.5 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.81 mm | 22.86 mm | Planar Resistors | 3.18 mm | |||||||
Mfr: PWR221T-30-1000F TTI: PWR221T-30-1000F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 100 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 100 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-20-1R00F TTI: PWR220T-20-1R00F Bourns Availability: 0In Stock600 On Order Expected 27-Dec-27 Thick Film Resistors - Through Hole 20watt 1.0ohms 1% | 0In Stock600 On Order Expected 27-Dec-27 | PWR220T-20 | 1 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: LTO030F30001FTE3 TTI: LTO030F30001FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 30Kohms 1% | 0In Stock | LTO 30 | 30 kOhms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Power Resistors | 3.2 mm | ||||||
Mfr: RTO020F10R00JTE3 TTI: RTO020F10R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20watts 10ohms 5% | 0In Stock | RTO20F | 10 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: LTO050F5R000JTE3 TTI: LTO050F5R000JTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 5ohms 5% | 0In Stock | LTO 50 | 5 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
0In Stock | TFS | 270 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 200 C | 7 kV | 21 mm | Axial | Box | 1.3 mm | 0.5 mm | Thick Film Resistors Leaded | 8 mm | ||||||||
Mfr: TFSC270RJE TTI: TFSC270RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole .75watt 270ohm 5% Surge | 0In Stock | TFS | 270 Ohms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 200 C | 4 kV | 5.5 mm | 13 mm | Axial | Box | 1.1 mm | 0.5 mm | Thick Film Resistors Leaded | 5.5 mm | ||||||
Mfr: SM102035003FE TTI: SM102035003FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 500K ohms 1% | 0In Stock | Slim-Mox | 500 kOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm |