Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO030FR5000FTE3 TTI: Not Assigned Vishay / Sfernice Thick Film Resistors - Through Hole 30W 500 mOhms 1% TO-220 | Not Available Online | LTO 30 | 500 mOhms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: LTO030F30R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole TO221 30R 1% 30W | 0In Stock | LTO 30 | 30 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F400R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole TO221 400R 1% 30W | 0In Stock | LTO 30 | 400 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO150F220R0JTE3 TTI: Not Assigned Vishay / Sfernice Thick Film Resistors - Through Hole 220ohms 5% 150watt | 0In Stock | LTO 150 | 220 Ohms | 150 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Power Film Resistors | 5 mm | ||||||||
Mfr: LTO150F470R0JTE3 TTI: Not Assigned Vishay / Sfernice Thick Film Resistors - Through Hole 470ohms 5% 150watt | 0In Stock | LTO 150 | 470 Ohms | 150 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Power Film Resistors | 5 mm | ||||||||
Mfr: PWR220T-20-2001F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-20 | 2 kOhms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | ||||||||
Mfr: MOX5001503GSE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 150K Ohm 2% | 0In Stock | MOX500 | 150 kOhms | 3 W | 2 % | 100 PPM / C | - 55 C | + 155 C | 1 kV | 5.2 mm | 14.5 mm | Axial | Bulk | 0.8 mm | Metal Glaze-Metal Oxide Resistors | |||||||||
Mfr: MOX5001003GSE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100K Ohm 2% | 0In Stock | MOX500 | 100 kOhms | 3 W | 2 % | 100 PPM / C | - 55 C | + 155 C | 1 kV | 5.2 mm | 14.5 mm | Axial | Bulk | 0.8 mm | Metal Glaze-Metal Oxide Resistors | |||||||||
Mfr: MOX5002702GSE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 27K Ohm 2% | 0In Stock | MOX500 | 27 kOhms | Bulk | ||||||||||||||||||||
Mfr: MOX5002203GSE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 220K Ohm 2% | 0In Stock | MOX500 | 220 kOhms | Bulk | ||||||||||||||||||||
Mfr: LTO150F47R00JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 47ohms 5% 150watt | 0In Stock | LTO 150 | 47 Ohms | 150 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Power Film Resistors | 5 mm | ||||||||
Mfr: LTO100F1R500FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 1.5 Ohms 1% TO-247 | 0In Stock | LTO 100 | 1.5 Ohms | 100 W | 1 % | - 55 C | + 175 C | 15.76 mm | Radial | Tube | 20.7 mm | 0.6 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||||
Mfr: HB310MFZRE TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole HB03RE 10M 1% 100PPM | Not Available Online | HB | 10 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 15 kV | 52 mm | Radial | Bulk | 10.4 mm | 0.6 mm | 5 mm | Thick Film Resistors Leaded | 3 mm | 1625959-6 | ||||||
Mfr: TR15G150MJNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | TR | ||||||||||||||||||||||
Mfr: LTO050F200R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO50 | 200 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: LTO050F8R200FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 8.2 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: HB330MFZRE TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole HB03RE 30M 1% 100PPM | Not Available Online | HB | 30 MOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 15 kV | 52 mm | Radial | Bulk | 10.4 mm | 0.6 mm | 5 mm | Thick Film Resistors Leaded | 3 mm | 1-1625959-9 | ||||||
Not Available Online | Slim-Mox | 100 MOhms | 3.5 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 15 kV | 40.13 mm | Radial | 21.34 mm | 0.813 mm | 35.56 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||||
Mfr: FHV10020M0FKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | FHV Radial | 20 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 7.5 kV | 27.18 mm | Radial | Bulk | 7.11 mm | 0.813 mm | 22.86 mm | Planar Resistors | 3.18 mm | |||||||
Mfr: TR05D49M9FKEB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | TR | 49.9 MOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 4 kV | 12.7 mm | Radial | 7.62 mm | 0.6 mm | 10.16 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||||
Mfr: PWR221T-30-25R0F TTI: Not Assigned Bourns Thick Film Resistors - Through Hole 25 ohms 1% Tol 30 Watts | 0In Stock | PWR221T-30 | 25 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | ||||||
Mfr: RGP0207CHJ22M TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole RGP0207CH 5% 22M | Not Available Online | RGP | 22 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | 1623708-5 | ||||||||
Mfr: UM050V1007FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1G Ohms 30KV 1% | 0In Stock | Ultra-Mox | 1 GOhms | 3 W | 1 % | 50 PPM / C | - 55 C | + 125 C | 30 kV | 50 mm | Radial | Bulk | 12.5 mm | 0.6 mm | 47.8 mm | Thick Film Resistors Leaded | 1.4 mm | |||||||
Mfr: UM040E1009JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100G Ohms 20KV 5% | Not Available Online | Ultra-Mox | 100 GOhms | 1.2 W | 5 % | 500 PPM / C | - 55 C | + 125 C | 20 kV | 40 mm | Radial | Bulk | 6 mm | 0.6 mm | 37.8 mm | Thick Film Resistors Leaded | 1.4 mm | |||||||
Mfr: LTO100F30000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 3 kOhms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm |