Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TEH100M5R00FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 5 ohm 1% | 0In Stock | TEH100 | 5 Ohms | 100 W | 1 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Tube | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | |||||||
Mfr: PWR220T-20-3R00F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole 20watt 3.0ohms 1% | 0In Stock | PWR220T-20 | 3 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | |||||||
Mfr: LTO030FR2500JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 250 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: LTO050F20000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 2 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO050F6R000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 6 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: TEH100M5R00JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 5 ohm 5% | Not Available Online | TEH100 | 5 Ohms | 100 W | 5 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Tube | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | |||||||
Mfr: LTO030F20000FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole TO221 2K 1% 30W | 0In Stock | LTO 30 | 2 kOhms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F15001JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 15 kOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F200R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 200 Ohms 1% TO-220 | 0In Stock | LTO 30 | 200 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: SM104033006FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 300M ohms 1% | 0In Stock | Slim-Mox | 300 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: LTO050FR0470JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .047ohms 5% | 0In Stock | LTO 50 | 47 mOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||||
Mfr: RCR50CT52R152J TTI: Not Assigned KOA Speer Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RCR | 1.5 kOhms | 500 mW (1/2 W) | 5 % | 500 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 9.5 mm | Axial | AEC-Q200 | Reel | 0.7 mm | Thick Film Resistors Leaded | ||||||||
Mfr: SM204031007JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1000M ohms 5% | 0In Stock | Slim-Mox | 1 GOhms | 2 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 14.99 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: TA205PA5K10JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 5.1K 5% High Power | 0In Stock | TA | 5.1 kOhms | 5 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | |||||||||||
Mfr: TA203PA5K10JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 5.1K 5% High Power | 0In Stock | TA | 5.1 kOhms | 3 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm | |||||||||||
Mfr: TA203PA15R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 15ohm 5% High Power | 0In Stock | TA | 15 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm | |||||||||||
Mfr: TA203PA270RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 270ohm 5% High Power | 0In Stock | TA | 270 Ohms | 3 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm | |||||||||||
Mfr: TA810PW270RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 270 ohm 5% 10 W Power Chip | 0In Stock | TA | 270 Ohms | 10 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 27.56 mm | Radial | Tray | 1.02 mm | 25.4 mm | |||||||||||
0In Stock | TA | Tray | ||||||||||||||||||||||
0In Stock | TA | Tray | ||||||||||||||||||||||
Mfr: RGP0207CHJ470M TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole RGP0207CH 5% 470M 5K PK | 0In Stock | RGP | 470 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 55 C | + 155 C | 750 V | 2.5 mm | 6.5 mm | Axial | Bulk | 0.6 mm | Thick Film Resistors Leaded | 1623708-7 | ||||||||
Mfr: LTO050F25R00FTE3 TTI: Not Assigned Vishay / Sfernice Thick Film Resistors - Through Hole 50W 25ohms 1% | 0In Stock | LTO 50 | 25 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Power Resistors | 3.2 mm | |||||||
Mfr: LTO050F27R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole TO221 27R 1% 50W | 0In Stock | LTO | 27 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: FHV1001G00GNRB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole 1G OHM 2% 200 PPM | 0In Stock | FHV Radial | 1 GOhms | 1 W | 2 % | 200 PPM / C | - 55 C | + 125 C | 7.5 kV | 27.18 mm | Radial | Reel | 7.11 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 3.18 mm | |||||||
Not Available Online | MPC | 10 kOhms | 5 W | 5 % | 100 PPM / C | - 55 C | + 125 C | 300 V | 12.7 mm | Radial | Bulk | 25.4 mm | 5.08 mm | Thick Film Resistors Leaded | 2.54 mm | 1623776-4 |