Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock100 On Order Expected 16-Apr-27 | BPC | 33 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Mfr: PWR220T-35-10R0J TTI: PWR220T-35-10R0J Bourns Availability: 0In Stock6.700 On Order Expected Thick Film Resistors - Through Hole 10ohm 35W 5% TOL Thru Hole | 0In Stock6.700 On Order Expected | PWR220T-35 | 10 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: LTO050FR0220JTE3 TTI: LTO050FR0220JTE3 Vishay / Sfernice Availability: 0In Stock50 On Order Expected 13-Jan-27 Thick Film Resistors - Through Hole .022ohms 5% | 0In Stock50 On Order Expected 13-Jan-27 | LTO 50 | 22 mOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: MOX-2N-131004FE TTI: MOX-2N-131004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 1MEG 1% | 0In Stock | Maxi-Mox | 1 MOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 20 kV | 8.76 mm | 54.36 mm | Axial | Bulk | 0.8128 mm | |||||||||
Mfr: PWR220T-35-25R0J TTI: PWR220T-35-25R0J Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 25 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-35-10R0F TTI: PWR220T-35-10R0F Bourns Thick Film Resistors - Through Hole 10ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 10 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
0In Stock | Slim-Mox | 2 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
0In Stock | Slim-Mox | 2 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: PWR220T-20-15R0F TTI: PWR220T-20-15R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 1% | 0In Stock | PWR220T-20 | 15 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-R500J TTI: PWR221T-30-R500J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 500 mOhms -55Cto150C | 0In Stock | PWR221T-30 | 500 mOhms | 30 W | 5 % | 300 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: RTO050F47R00JTE1 TTI: RTO050F47R00JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 47ohm 5% | 0In Stock | RTO50F | 47 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020F2R200FTE3 TTI: RTO020F2R200FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 2.2 OHM 20W 5% | 0In Stock | RTO20F | 2.2 Ohms | 20 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020F2R200JTE3 TTI: RTO020F2R200JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20watts 2.2ohms 5% NON-STANDARD | 0In Stock | RTO20F | 2.2 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F10000FTE1 TTI: RTO050F10000FTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 1K OHM 50W 1% TO220 | 0In Stock | RTO50F | 1 kOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: HTS00681005JPB15 TTI: HTS00681005JPB15 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 10M OHM 5% 1W 150PPM | 0In Stock | HTS | 10 MOhms | 1 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 14 mm | Axial | Bulk | 0.8 mm | Thick Film Resistors Leaded | ||||||||
Mfr: PWR221T-30-R680F TTI: PWR221T-30-R680F Bourns Availability: 0In StockThick Film Resistors - Through Hole .68 OHM 30W 1% TO220 | 0In Stock | PWR221T-30 | 680 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | Radial | Tube | Power Resistors | ||||||||||||
Mfr: TR10F5M00FKES TTI: TR10F5M00FKES Vishay / Techno Availability: 0In Stock22.679 On Order Expected Thick Film Resistors - Through Hole 1W 5Mohms 1% 100ppm | 0In Stock22.679 On Order Expected | TR | 5 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 6.5 kV | 25.4 mm | Radial | Strip | 8.89 mm | 0.8 mm | 22.86 mm | Thick Film Resistors Leaded | 3.18 mm | ||||||
0In Stock | Slim-Mox | 1 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: LTO100FR1500JTE3 TTI: LTO100FR1500JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .15 OHM 100W 5% TO247 | 0In Stock | LTO100 | 150 mOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: SM104032007FE TTI: SM104032007FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2000M ohms 1% | 0In Stock | Slim-Mox | 2 GOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: LTO030F100R0JTE3 TTI: LTO030F100R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100ohms 5% | 0In Stock | LTO 30 | 100 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: TA205PA20R0JE TTI: TA205PA20R0JE Ohmite Availability: 0In Stock150 On Order Expected 04-Jan-27 Thick Film Resistors - Through Hole 5watt 20ohm 5% High Power | 0In Stock150 On Order Expected 04-Jan-27 | TA | 20 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | |||||||
Mfr: RTO020FR0200KTE3 TTI: RTO020FR0200KTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .02 OHM 20W 10% TO220 | 0In Stock | RTO20F | 20 mOhms | 20 W | 10 % | 700 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
0In Stock500 On Order Expected 24-Feb-27 | BPC | 20 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 200 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 VAC, 500 VDC | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm |