Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR15G500MFNES TTI: Not Assigned Vishay / Techno Availability: Not Available OnlineThick Film Resistors - Through Hole 1.5W 500Mohms 1% 200ppm | Not Available Online | TR | 500 MOhms | 1.5 W | 1 % | 200 PPM / C | - 55 C | + 125 C | 12.5 kV | 38.1 mm | Radial | Bulk | 8.89 mm | 0.8 mm | 35.56 mm | Thick Film Resistors Leaded | 3.18 mm | |||||||
Mfr: LTO100H39000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 3.9Kohms 5% TO-247 High Pulse Absorption | 0In Stock | LTO 100 H | 3.9 kOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||||
Mfr: AP830 15R F 50PPM TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: AP830 20R F 50PPM TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: MPT100XR47J TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT100 R47 5% | 0In Stock | CGS MPT | 470 mOhms | 100 W | 5 % | - 65 C | + 175 C | 700 V | 20.96 mm | Radial | Tube | 4.69 mm | 10.41 mm | Thick Film Resistors Leaded | 16.01 mm | 2176429-5 | ||||||||
Mfr: MPT35A10RF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT35 10R 1% | 0In Stock | CGS MPT | 10 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 4-2176430-4 | |||||||
Mfr: MPT35A1R0F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole MPT35 1R0 1% | Not Available Online | CGS MPT | 1 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 3-2176430-2 | |||||||
Mfr: MPT35A3R3F TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT35 3R3 1% | 0In Stock | CGS MPT | 3.3 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 3-2176430-8 | |||||||
Mfr: MPT35A3R9F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole MPT35 3R9 1% | Not Available Online | CGS MPT | 3.9 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 3-2176430-9 | |||||||
Mfr: MPT35C68RF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole MPT35 68R 1% | Not Available Online | CGS MPT | 68 Ohms | 35 W | 1 % | 50 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | 10.41 mm | 5-2176430-4 | ||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | AP101 | 12 Ohms | 100 W | 1 % | 100 PPM / C | - 65 C | + 175 C | 700 V | 15.49 mm | Radial | Tube | 20.44 mm | 3.45 mm | 9.9 mm | High Power Resistors | 4.69 mm | ||||||||
Mfr: LTO100F27001FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 27 kOhms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F56001JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | Tube | ||||||||||||||||||||||
Mfr: LTO100FR7500JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 750 mOhms | 100 W | 5 % | 350 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
0In Stock | AP836 | 20 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | |||||||||
0In Stock | AP836 | 3.3 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | |||||||||
0In Stock | AP836 | 50 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15 mm | Radial | Tube | 4.82 mm | 0.86 mm | 5.33 mm | 10.41 mm | |||||||||
Mfr: LTO150H10R00JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole LTO 150watt H 10ohms 5% e3 | 0In Stock | LTO 150 | 10 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | AEC-Q200 | Tube | 20.7 mm | 0.8 mm | 10.16 mm | Thick Film Resistors | ||||||||
Mfr: LTO150H2R200JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole LTO 150watt H 2.2ohms 5% e3 | 0In Stock | LTO 150 | 2.2 Ohms | 150 W | 5 % | - 55 C | + 175 C | 500 V | Radial | AEC-Q200 | Tube | Thick Film Resistors | ||||||||||||
Mfr: TR05X100MFNES TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole TR 0.5W, max voltage, 100 MOhms 0.01 200ppm Sn100, Reel strip | 0In Stock | 100 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 5 kV | 12.7 mm | Radial | Bulk | 7.62 mm | 0.64 mm | 10.16 mm | Planar Resistors | 3.18 mm | ||||||||
Mfr: TR10F1G00FKRS TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole TR 1W, med. voltage, 1G Ohm 0.01 100ppm Sn60/Pb40, Reel strip | 0In Stock | 1 GOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 6.5 kV | 25.4 mm | Radial | Bulk | 8.89 mm | 0.81 mm | 22.86 mm | Planar Resistors | 3.18 mm | ||||||||
0In Stock | TR | |||||||||||||||||||||||
Mfr: LTO050F15000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 1.5 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: SM102034006FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 400M ohms 1% | 0In Stock | Slim-Mox | 400 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm |