Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HTS00689092DKB15 TTI: Not Assigned Vishay / Dale Availability: 0In StockThick Film Resistors - Through Hole 90.9K OHM .5% 100PPM | 0In Stock | HTS | 90.9 kOhms | 1 W | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 3.5 mm | 14 mm | Axial | 0.8 mm | Thick Film Resistors Leaded | |||||||||
Mfr: LTO030F180R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 180 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO030F8R000FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 8 Ohms 1% TO-220 | 0In Stock | LTO 30 | 8 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: TEH100M470RJE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 470 ohm 5% | Not Available Online | TEH100 | 470 Ohms | 100 W | 5 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Tube | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | ||||||
Mfr: LTO030F15001FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 15Kohms 1% | 0In Stock | LTO 30 | 15 kOhms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Power Resistors | 3.2 mm | ||||||
Mfr: LTO030F33001FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole TO221 33K 1% 30W | 0In Stock | LTO 30 | 33 kOhms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F560R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole TO221 560R 1% 30W | 0In Stock | LTO 30 | 560 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
0In Stock | AP101 | 1 Ohms | 35 W | 5 % | 300 PPM / C | 350 V | 10.41 mm | Radial | Tube | 15 mm | 0.86 mm | 5.33 mm | Thick Film Resistors Leaded | 4.82 mm | |||||||||
Mfr: RTO050F20001FTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 20Kohms 1% | 0In Stock | RTO50F | 20 kOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Power Resistors | 4.5 mm | ||||||
Mfr: LTO030F56R00JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO 30 | 56 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: PWR220T-20-1002J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 10 kOhms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: TEH100MR050JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 100W 0.05 ohm 5% | Not Available Online | TEH100 | 50 mOhms | 100 W | 5 % | 50 PPM / C | + 25 C | + 175 C | 350 V | 20.96 mm | Radial | Tube | 2.21 mm | 1.67 mm | 10.42 mm | Thick Film Resistors Leaded | 16.01 mm | ||||||
Mfr: LTO100F82R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 82 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: LTO100F5R000FTE3 TTI: Not Assigned Vishay / Sfernice Thick Film Resistors - Through Hole 100W 5 Ohms 1% TO-247 | 0In Stock | LTO 100 | 5 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: VRW68-1M5JI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole 1.5M ohm 5% 1W High Voltage | 0In Stock | VRW | 1.5 MOhms | 1 W | 5 % | 200 PPM / C | 10 kV | 5 mm | 15.5 mm | Axial | Ammo Pack | 0.8 mm | High Power Thick Film Resistors | ||||||||||
Mfr: LTO150F2R200JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 2.2ohms 5% 150watt | 0In Stock | LTO 150 | 2.2 Ohms | 150 W | 5 % | 350 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Power Film Resistors | 5 mm | |||||||
Mfr: PWR220T-35-3000F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR220T-35 | 300 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-24R0J TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | PWR221T-30 | 24 Ohms | 30 W | 5 % | - 55 C | + 150 C | 16.26 mm | Radial | Tube | 3.18 mm | 5.08 mm | Power Resistors | 10.41 mm | |||||||||
Mfr: MOX5006602JSE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 66K Ohm 5% | 0In Stock | MOX500 | 66 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 1 kV | 5.2 mm | 14.5 mm | Axial | Bulk | 0.8 mm | Metal Glaze-Metal Oxide Resistors | ||||||||
Mfr: PWR221T-50-56R0F TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - Through Hole 50W 56 ohms 1% | 0In Stock | PWR221T-50 | 56 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 15.62 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: LTO030FR7000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | 700 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 10.4 mm | Radial | Tube | 3.2 mm | 5.08 mm | Thick Film Resistors Leaded | 16.2 mm | |||||||||
Mfr: RTO020F130R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | RTO20F | 130 Ohms | 20 W | 1 % | - 55 C | + 155 C | 500 V | Radial | Tube | |||||||||||||
Mfr: MHR0317SA107F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole 100M OHM .8W 1% 7KV | 0In Stock | MHR_SA | 100 MOhms | 800 mW | 1 % | 250 PPM / C | - 40 C | + 125 C | 7 kV | 17.6 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 15.24 mm | Power Resistors | 6.5 mm | ||||||
Mfr: MHR0422SA106F70 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | MHR_SA | 10 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 3.6 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0424SA106F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 10 MOhms | 1.4 W | 1 % | - 40 C | + 125 C | 3.7 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 6.5 mm |