Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO100F24R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 24 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F51R00JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 51 Ohms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: PWR221T-50-R200F TTI: Not Assigned Bourns Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | PWR221T-50 | 200 mOhms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | |||||||
0In Stock | PWR221T-50 | 100 mOhms | 50 W | 1 % | 300 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||||
Mfr: MPT100A10RF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT100 10R 1% | 0In Stock | CGS MPT | 10 Ohms | 100 W | 1 % | 100 PPM / C | - 65 C | + 175 C | 700 V | 20.96 mm | Radial | Tube | 4.69 mm | 10.41 mm | Thick Film Resistors Leaded | 16.01 mm | 4-2176429-3 | |||||||
Mfr: MPT100C15RF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT100 15R 1% | 0In Stock | CGS MPT | 15 Ohms | 100 W | 1 % | 50 PPM / C | - 65 C | + 175 C | 700 V | 20.96 mm | Radial | Tube | 4.69 mm | 10.41 mm | Thick Film Resistors Leaded | 16.01 mm | 4-2176429-5 | |||||||
Mfr: MPT35A2R7F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole MPT35 2R7 1% | Not Available Online | CGS MPT | 2.7 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 3-2176430-7 | |||||||
Mfr: LTO150FR6900KTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | LTO 150 | Tube | |||||||||||||||||||||
Mfr: LTO150F20000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | LTO 150 | Tube | |||||||||||||||||||||
Mfr: LTO100F30R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 30 Ohms 1% TO-247 | 0In Stock | LTO 100 | Tube | |||||||||||||||||||||
Mfr: FHV0501M18FKRB TTI: Not Assigned Vishay / Techno Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | 1.18 MOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 1.5 kV | 9.65 mm | Radial | Bulk | 9.65 mm | 0.508 mm | 5.08 mm | Planar Resistors | 3.18 mm | ||||||||
Mfr: MHR0422SA108F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 1 GOhms | 1.3 W | 1 % | - 40 C | + 125 C | 9 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | ||||||||
Mfr: MHR0422SA506F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 50 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 8.1 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | ||||||||
Mfr: MPT35A2R2F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineThick Film Resistors - Through Hole MPT35 2R2 1% | Not Available Online | CGS MPT | 2.2 Ohms | 35 W | 1 % | 100 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 3-2176430-6 | |||||||
Mfr: MPT35C100RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT35 100R 5% | 0In Stock | CGS MPT | 100 Ohms | 35 W | 5 % | 50 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 1-2176430-9 | |||||||
Mfr: MPT35C180RF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT35 180R 1% | 0In Stock | CGS MPT | 180 Ohms | 35 W | 1 % | 50 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 5-2176430-9 | |||||||
Mfr: MPT35XR68J TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockThick Film Resistors - Through Hole MPT35 R68 5% | 0In Stock | CGS MPT | 680 mOhms | 35 W | 5 % | 50 PPM / C | - 65 C | + 150 C | 350 V | 15.3 mm | Radial | Tube | 4.8 mm | 5.33 mm | Thick Film Resistors Leaded | 10.41 mm | 2176430-6 | |||||||
Mfr: LTO030F560R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | 560 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 10.4 mm | Radial | Tube | 3.2 mm | 5.08 mm | Thick Film Resistors Leaded | 16.2 mm | ||||||||||
Mfr: LTO050F20001JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | Tube | ||||||||||||||||||||||
Mfr: LTO100F10R50FTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | Tube | ||||||||||||||||||||||
Mfr: LTO100F22R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 22 Ohms | 100 W | 1 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F47001FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W 47Kohms 1% | 0In Stock | LTO 100 | 47 kOhms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 0.6 mm | 10.16 mm | Power Resistors | 5 mm | |||||||
Mfr: LTO100F750R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 750 Ohms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO150F30000KTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | LTO 150 | 3 kOhms | 150 W | 10 % | - 55 C | + 175 C | 500 V | Screw, Wirewrap | Tube | Thick Film Resistors Leaded | |||||||||||||
Mfr: LTO150F70002JTE3 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | LTO 150 | Tube |