Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO050FR0150JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO50 | 15 mOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO050F10000FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50W 1Kohms 1% | 0In Stock | LTO 50 | 1 kOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Power Resistors | 3.2 mm | ||||||
Mfr: LTO050F470R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 470 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: TCH35P20R0JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 35watt 20ohm 5% | Not Available Online | TCH | 20 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: TBH25P5R60JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25W 5.6 Ohms 5% HEATSINK RESISTOR | 0In Stock | TBH | 5.6 Ohms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Tube | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | 4.75 mm | ||||||
Mfr: SM108034004FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4M ohms 1% | 0In Stock | Slim-Mox | 4 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM108034005FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 40M ohms 1% | 0In Stock | Slim-Mox | 40 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM108034007FE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4000M ohms 1% | 0In Stock | Slim-Mox | 4 GOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
0In Stock | Slim-Mox | 1.5 MOhms | 2 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 14.99 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: TA025PW51R0JE TTI: Not Assigned Ohmite Availability: Not Available OnlineThick Film Resistors - Through Hole 25 W 51 Ohms 5% High Power | Not Available Online | TA | 51 Ohms | 25 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 56.39 mm | Radial | Tray | 6.1 mm | 48.3 mm | Thick Film Resistors Leaded | 29.7 mm | |||||||
0In Stock | TA | Tray | |||||||||||||||||||||
0In Stock | Slim-Mox | 400 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: LTO100F75R00KTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO | 75 Ohms | 100 W | 10 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: RTO050F15000FTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO50F | 1.5 kOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F33000FTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO50F | 3.3 kOhms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F680R0FTE1 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | RTO50F | 680 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: TA205PA24R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 24ohm 5% High Power | 0In Stock | TA | 24 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | |||||||
Mfr: TA305PA5R10JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 5.1ohm 5% High Power | 0In Stock | TA | 5.1 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA303PA20R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 20ohm 5% High Power | 0In Stock | TA | 20 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm | ||||||||||
Mfr: TBH25P470RJE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 25watt 470ohm 5% | 0In Stock | TBH | 470 Ohms | 25 W | 5 % | 50 PPM / C | - 55 C | + 150 C | 350 V | 10.2 mm | Radial | Tube | 16 mm | 0.81 mm | 5.08 mm | Thick Film Resistors Leaded | 4.75 mm | ||||||
Mfr: TA205PA10K0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 10K 5% High Power | 0In Stock | TA | 10 kOhms | 5 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA305PA10R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 10ohm 5% High Power | 0In Stock | TA | 10 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 7.62 mm | Thick Film Resistors Leaded | 25.4 mm | |||||||
Mfr: TA303PA1K80JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 1.8K 5% High Power | 0In Stock | TA | 1.8 kOhms | 3 W | 5 % | 50 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm | ||||||||||
Mfr: TA305PA8R20JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5watt 8.2ohm 5% High Power | 0In Stock | TA | 8.2 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 25.4 mm | ||||||||||
Mfr: TA303PA68R0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3watt 68ohm 5% High Power | 0In Stock | TA | 68 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 12.7 mm | Radial | Tray | 2.54 mm | 15.24 mm |