Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR221T-30-25R0J TTI: PWR221T-30-25R0J Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% 25 Ohms | 0In Stock | PWR221T-30 | 25 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-35-47R0J TTI: PWR220T-35-47R0J Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 47 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-20-1R50F TTI: PWR220T-20-1R50F Bourns Availability: 0In StockThick Film Resistors - Through Hole 20watt 1.5ohms 1% | 0In Stock | PWR220T-20 | 1.5 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-47R0F TTI: PWR220T-20-47R0F Bourns Thick Film Resistors - Through Hole 20watt 47ohms 1% | 0In Stock | PWR220T-20 | 47 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-1000J TTI: PWR220T-20-1000J Bourns Thick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 100 Ohms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-1000J TTI: PWR221T-30-1000J Bourns Thick Film Resistors - Through Hole Pwr Resistor 5% 100 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 100 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-1R00J TTI: PWR221T-30-1R00J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 1 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 1 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: LTO050FR4700JTE3 TTI: LTO050FR4700JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .47ohms 5% | 0In Stock | LTO 50 | 470 mOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: PWR221T-30-2000F TTI: PWR221T-30-2000F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 200 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 200 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-3R30J TTI: PWR221T-30-3R30J Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 5% 3.3 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 3.3 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-35-2000F TTI: PWR220T-35-2000F Bourns Availability: 0In StockThick Film Resistors - Through Hole 200ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 200 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-35-4R70J TTI: PWR220T-35-4R70J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 4.7 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-5000F TTI: PWR221T-30-5000F Bourns Availability: 0In StockThick Film Resistors - Through Hole 500 ohms 1% Tol 30 Watts | 0In Stock | PWR221T-30 | 500 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-35-7R50J TTI: PWR220T-35-7R50J Bourns Availability: 0In StockThick Film Resistors - Through Hole 7.5ohm 35W 5% TOL Thru Hole | 0In Stock | PWR220T-35 | 7.5 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-50-R500F TTI: PWR221T-50-R500F Bourns Availability: 0In StockThick Film Resistors - Through Hole .5 OHM 50W 1% TO220 | 0In Stock | PWR221T-50 | 500 mOhms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR221T-50-R050J TTI: PWR221T-50-R050J Bourns Availability: 0In StockThick Film Resistors - Through Hole 50W 0.05 ohms 5% | 0In Stock | PWR221T-50 | 50 mOhms | 50 W | 5 % | 300 PPM / C | - 55 C | + 150 C | 250 V | 15.62 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR221T-50-5R00F TTI: PWR221T-50-5R00F Bourns Thick Film Resistors - Through Hole 5 OHM 50W 1% TO220 | 0In Stock | PWR221T-50 | 5 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: PWR220T-35-1500F TTI: PWR220T-35-1500F Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 1% | 0In Stock | PWR220T-35 | 150 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-20-7R50F TTI: PWR220T-20-7R50F Bourns Thick Film Resistors - Through Hole 20watt 7.5ohms 1% | 0In Stock | PWR220T-20 | 7.5 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-51R0F TTI: PWR220T-20-51R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole 51 OHM 20W 1% TO220 | 0In Stock | PWR220T-20 | 51 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: PWR220T-20-1201F TTI: PWR220T-20-1201F Bourns Availability: 0In StockThick Film Resistors - Through Hole 1.2K OHM 20W 1% TO220 | 0In Stock | PWR220T-20 | 1.2 kOhms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: PWR220T-35-2200J TTI: PWR220T-35-2200J Bourns Availability: 0In StockThick Film Resistors - Through Hole 220 OHM 35W 5% TO220 | 0In Stock | PWR220T-35 | 220 Ohms | 30 W | 5 % | 100 PPM / C | - 55 C | + 150 C | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 10.41 mm | |||||||
Mfr: PWR220T-35-20R0F TTI: PWR220T-35-20R0F Bourns Thick Film Resistors - Through Hole 20ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 20 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR220T-35-2R20J TTI: PWR220T-35-2R20J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR | 0In Stock | PWR220T-35 | 2.2 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-75R0F TTI: PWR221T-30-75R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 75 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 75 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm |