Thick Film Resistors
164.273 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWR220T-20-R020J TTI: PWR220T-20-R020J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-20 | 20 mOhms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR221T-30-4R70F TTI: PWR221T-30-4R70F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 4.7 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 4.7 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-20-2R50F TTI: PWR220T-20-2R50F Bourns Thick Film Resistors - Through Hole 20watt 2.5ohms 1% | 0In Stock | PWR220T-20 | 2.5 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-20-75R0F TTI: PWR220T-20-75R0F Bourns Availability: 0In StockThick Film Resistors - Through Hole 20watt 75ohms 1% | 0In Stock | PWR220T-20 | 75 Ohms | 20 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Power Resistors | 4 mm | ||||||
Mfr: PWR220T-35-3R30J TTI: PWR220T-35-3R30J Bourns Availability: 0In StockThick Film Resistors - Through Hole POWER RESISTOR 5% | 0In Stock | PWR220T-35 | 3.3 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-R150F TTI: PWR221T-30-R150F Bourns Availability: 0In StockThick Film Resistors - Through Hole .15 ohms 1% Tol 30 Watts | 0In Stock | PWR221T-30 | 150 mOhms | 30 W | 1 % | 300 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR220T-35-R100F TTI: PWR220T-35-R100F Bourns Availability: 0In StockThick Film Resistors - Through Hole .1ohm 35W 1% TOL Thru Hole | 0In Stock | PWR220T-35 | 100 mOhms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 10.1 mm | Radial | Tube | 14.6 mm | 0.72 mm | 5.08 mm | Thick Film Resistors Leaded | 4 mm | ||||||
Mfr: PWR221T-30-R100F TTI: PWR221T-30-R100F Bourns Thick Film Resistors - Through Hole Pwr Resistor 1% 100 mOhms -55Cto150C | 0In Stock | PWR221T-30 | 100 mOhms | 30 W | 1 % | 300 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: PWR221T-30-8R20F TTI: PWR221T-30-8R20F Bourns Availability: 0In StockThick Film Resistors - Through Hole Pwr Resistor 1% 8.2 Ohms -55Cto150C | 0In Stock | PWR221T-30 | 8.2 Ohms | 30 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 2 kV | 10.41 mm | Radial | AEC-Q200 | Tube | 16.26 mm | 0.72 mm | 5.08 mm | Power Resistors | 3.18 mm | |||||
Mfr: VRW37-680KJI TTI: VRW37-680KJI Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - Through Hole Thick Film Resistors - Through Hole | 0In Stock | VRW | Ammo Pack | ||||||||||||||||||||
Mfr: PWR220T-20-4701J TTI: PWR220T-20-4701J Bourns Availability: 0In StockThick Film Resistors - Through Hole 4.7K OHM 20W 5% TO220 | 0In Stock | PWR220T-20 | 4.7 kOhms | 20 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 14.6 mm | Radial | Tube | 4 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.1 mm | |||||||
Mfr: PWR221T-50-2R00F TTI: PWR221T-50-2R00F Bourns Thick Film Resistors - Through Hole 2 OHM 50W 1% TO220 | 0In Stock | PWR221T-50 | 2 Ohms | 50 W | 1 % | 100 PPM / C | - 55 C | + 150 C | 250 V | 16.26 mm | Radial | Tube | 3.18 mm | 0.72 mm | 5.08 mm | Power Resistors | 10.41 mm | ||||||
Mfr: LTO030FR0220JTE3 TTI: LTO030FR0220JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .022ohms 5% | 0In Stock | LTO 30 | 22 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO050F1R000JTE3 TTI: LTO050F1R000JTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 1ohms 5% | 0In Stock | LTO 50 | 1 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F22R00JTE3 TTI: LTO030F22R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 22ohms 5% | 0In Stock | LTO 30 | 22 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: RTO020F330R0JTE3 TTI: RTO020F330R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20watts 330ohms 5% NON-STANDARD | 0In Stock | RTO20F | 330 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020F3R000JTE3 TTI: RTO020F3R000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 3 OHM 20W 5% TO220 | 0In Stock | RTO20F | 3 Ohms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO020FR6800JTE3 TTI: RTO020FR6800JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .68 OHM 20W 5% TO220 | 0In Stock | RTO20F | 680 mOhms | 20 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: RTO050F47001JTE1 TTI: RTO050F47001JTE1 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 47K OHM 50W 5% TO220 | 0In Stock | RTO50F | 47 kOhms | 50 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: LTO100F10R00FTE3 TTI: LTO100F10R00FTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 10ohms 1% | 0In Stock | LTO 100 | 10 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO050F80R00JTE3 TTI: LTO050F80R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 80 OHM 50W 5% TO220 | 0In Stock | LTO | 80 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO100F22000JTE3 TTI: LTO100F22000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 2.2K OHM 100W 5% TO247 | 0In Stock | LTO | 2.2 kOhms | 100 W | 5 % | 200 PPM / C | - 55 C | + 175 C | 500 V | 15.76 mm | Radial | Tube | 20.7 mm | 1.5 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | ||||||
Mfr: RTO020F22000JTE3 TTI: RTO020F22000JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 2.2K OHM 20W 5% TO220 | 0In Stock | RTO20F | 2.2 kOhms | 20 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.1 mm | Radial | Tube | 15 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 4.5 mm | ||||||
Mfr: LTO030F470R0JTE3 TTI: LTO030F470R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 470 OHM 30W 5% TO220 | 0In Stock | LTO 30 | 470 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO030FR0200JTE3 TTI: LTO030FR0200JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .02 OHM 30W 5% TO220 | 0In Stock | LTO 30 | 20 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm |