BPC - Thick Film Resistors
141 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BPC | 10 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 15 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock100 On Order Expected 16-Apr-27 | BPC | 33 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock500 On Order Expected 24-Feb-27 | BPC | 20 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 200 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 VAC, 500 VDC | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 100 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 1 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 25.4 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 200 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
Not Available Online | BPC | 5 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 56 kOhms | 5 W | 10 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 20 kOhms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 5 kOhms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 20 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 10 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 10.16 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 1 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 4.7 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 100 kOhms | 10 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock250 On Order Expected 10-Mar-27 | BPC | 6.8 Ohms | 10 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock50 On Order Expected 23-Nov-26 | BPC | 2 kOhms | 10 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 25.4 mm | Radial | Tray | 2.54 mm | 20.32 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 20 Ohms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 10.16 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 2 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 68 Ohms | 7.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 19.05 mm | Radial | Tray | 2.54 mm | 12.7 mm | Thick Film Resistors Leaded | 25.4 mm | ||||||||
0In Stock | BPC | 6.8 kOhms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm |