LTA (LTO 50) - Thick Film Resistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTA050F100R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTA (LTO 50) | 100 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.4 mm | Radial | AEC-Q200 | Tube | 16.2 mm | 5.08 mm | Thick Film Power Resistors | 3.2 mm | ||||||
Mfr: LTA050F1R300FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTA (LTO 50) | 1.3 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.4 mm | Radial | AEC-Q200 | Tube | 16.2 mm | 5.08 mm | Thick Film Power Resistors | 3.2 mm | ||||||
Mfr: LTA050F10R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTA (LTO 50) | 10 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.4 mm | Radial | AEC-Q200 | Tube | 16.2 mm | 5.08 mm | Thick Film Power Resistors | 3.2 mm | ||||||
Mfr: LTA050F50R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTA (LTO 50) | 50 Ohms | 50 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 500 V | 10.4 mm | Radial | AEC-Q200 | Tube | 16.2 mm | 5.08 mm | Thick Film Power Resistors | 3.2 mm |