LTO 30 - Thick Film Resistors
186 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO030F1R000JTE3 TTI: LTO030F1R000JTE3 Vishay / Sfernice Availability: 50In StockThick Film Resistors - Through Hole 1ohms 5% | 50In Stock | LTO 30 | 1 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F1R000FTE3 TTI: LTO030F1R000FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 1ohms 1% | 0In Stock | LTO 30 | 1 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F150R0FTE3 TTI: LTO030F150R0FTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 30W 150 Ohms 1% TO-220 | 0In Stock | LTO 30 | 150 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F4R700JTE3 TTI: LTO030F4R700JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 4.7ohms 5% | 0In Stock | LTO 30 | 4.7 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F2R200JTE3 TTI: LTO030F2R200JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 2.2ohms 5% | 0In Stock | LTO 30 | 2.2 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F15R00JTE3 TTI: LTO030F15R00JTE3 Vishay / Sfernice Availability: 0In Stock10.000 On Order Expected 23-Feb-27 Thick Film Resistors - Through Hole 15ohms 5% | 0In Stock10.000 On Order Expected 23-Feb-27 | LTO 30 | 15 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F10R00FTE3 TTI: LTO030F10R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 10ohms 1% TO-220 | 0In Stock | LTO 30 | 10 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F20001JTE3 TTI: LTO030F20001JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20K OHM 30W 5% TO220 | 0In Stock | LTO 30 | 20 kOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO030F30001FTE3 TTI: LTO030F30001FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 30Kohms 1% | 0In Stock | LTO 30 | 30 kOhms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Power Resistors | 3.2 mm | ||||||
Mfr: LTO030F50R00JTE3 TTI: LTO030F50R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 50 OHM 30W 5%500V 150PPM | 0In Stock | LTO 30 | 50 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO030F100R0JTE3 TTI: LTO030F100R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100ohms 5% | 0In Stock | LTO 30 | 100 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F330R0FTE3 TTI: LTO030F330R0FTE3 Vishay / Sfernice Thick Film Resistors - Through Hole 30W 330 Ohms 1% TO-220 | 0In Stock | LTO 30 | 330 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F390R0FTE3 TTI: LTO030F390R0FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 390 OHM 30W 1% TO220 | 0In Stock | LTO 30 | 390 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO030F470R0JTE3 TTI: LTO030F470R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 470 OHM 30W 5% TO220 | 0In Stock | LTO 30 | 470 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | ||||||
Mfr: LTO030FR0200JTE3 TTI: LTO030FR0200JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .02 OHM 30W 5% TO220 | 0In Stock | LTO 30 | 20 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F10R00JTE3 TTI: LTO030F10R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 10ohms 5% | 0In Stock | LTO 30 | 10 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F27R00FTE3 TTI: LTO030F27R00FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 27ohms 1% | 0In Stock | LTO 30 | 27 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 150 C | 500 V | 10.4 mm | Radial | Tube | 16.2 mm | 0.8 mm | 5.08 mm | Power Resistors | 3.2 mm | ||||||
Mfr: LTO030F2R000FTE3 TTI: LTO030F2R000FTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 2 Ohms 1% TO-220 | 0In Stock | LTO 30 | 2 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030FR0220JTE3 TTI: LTO030FR0220JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .022ohms 5% | 0In Stock | LTO 30 | 22 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F22R00JTE3 TTI: LTO030F22R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 22ohms 5% | 0In Stock | LTO 30 | 22 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030FR0100JTE3 TTI: LTO030FR0100JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .01ohms 5% | 0In Stock | LTO 30 | 10 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F47R00JTE3 TTI: LTO030F47R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 47ohms 5% | 0In Stock | LTO 30 | 47 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030FR1000JTE3 TTI: LTO030FR1000JTE3 Vishay / Sfernice Thick Film Resistors - Through Hole .1ohms 5% | 0In Stock | LTO 30 | 100 mOhms | 30 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F12R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 12 Ohms 1% TO-220 | 0In Stock | LTO 30 | 12 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm | |||||||
Mfr: LTO030F15R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 30W 15 Ohms 1% TO-220 | 0In Stock | LTO 30 | 15 Ohms | 30 W | 1 % | 150 PPM / C | - 55 C | + 155 C | 250 V | 10.4 mm | Radial | Tube | 16.2 mm | 5.08 mm | Thick Film Resistors Leaded | 3.2 mm |