LTO100 - Thick Film Resistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTO100FR1500JTE3 TTI: LTO100FR1500JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole .15 OHM 100W 5% TO247 | 0In Stock | LTO100 | 150 mOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F680R0JTE3 TTI: LTO100F680R0JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 680 OHM 100W 5% TO247 | 0In Stock | LTO100 | 680 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F20R00JTE3 TTI: LTO100F20R00JTE3 Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 20 OHM 100W 5% TO247 | 0In Stock | LTO100 | 20 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F35R00FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 35 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100FR5000JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 500 mOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F1R500JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 1.5 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F47R00JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 47 OHM 100W 5% TO247 | 0In Stock | LTO100 | 47 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F470R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 470 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F330R0JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 330 Ohms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F200R0FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 200 Ohms | 100 W | 1 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F33R00KTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 33 Ohms | 100 W | 10 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100FR3300FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole 100W .33ohms 1% AEC-Q200 | 0In Stock | LTO100 | AEC-Q200 | Tube | |||||||||||||||||||
Mfr: LTO100F18001JTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | 18 kOhms | 100 W | 5 % | 150 PPM / C | - 55 C | + 175 C | 375 V | 15.76 mm | Radial | Tube | 20.7 mm | 10.16 mm | Thick Film Resistors Leaded | 5 mm | |||||||
Mfr: LTO100F10002KTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | Tube | ||||||||||||||||||||
Mfr: LTO100F40R20FTE3 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | LTO100 | Tube |