• Through Hole Resistors
  • Thick Film Resistors

PF2499 - Thick Film Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistorsThrough Hole Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Diameter
Length
Termination Style
Qualification
Packaging
Features
Height
Lead Diameter
Lead Spacing
Product
Type
Width
Datasheet
Mfr: PF2472-10RF1
TTI: PF2472-10RF1
Bourns
Availability:

0In Stock

Other Available Inventory
Thick Film Resistors - Through Hole PF2472 10 OHM 1%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
PF2499
10 Ohms
100 W
1 %
300 PPM / C
- 55 C
+ 175 C
16 mm
Radial
Tube
20 mm
0.8 mm
10.9 mm
Power Resistors
4.8 mm