RPWA 650 - Thick Film Resistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RPWA 650 | 47 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm | |||||||||
0In Stock | RPWA 650 | 1 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm | |||||||||
0In Stock | RPWA 650 | 470 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm | |||||||||
0In Stock | RPWA 650 | 100 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm | |||||||||
0In Stock | RPWA 650 | 10 Ohms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm | |||||||||
0In Stock | RPWA 650 | 22 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm | |||||||||
0In Stock | RPWA 650 | 10 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm | |||||||||
0In Stock | RPWA 650 | 100 kOhms | 650 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 1.5 kV | 66.5 mm | Radial | Bulk | 58 mm | Thick Film Resistors | 13.3 mm |