Ohmite - Wirewound Resistors
14.535 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.150In Stock | 12 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
1.300In Stock | 40 kOhms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Box | ||||||||
50In Stock1.200 On Order Expected 02-Feb-27 | 2 kOhms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
25In Stock | 27 Ohms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 25 C | + 350 C | 20 | Box | |||||||
2.500In Stock | 270 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
Mfr: ACS5S1RJBULK TTI: ACS5S1RJBULK Ohmite Availability: 1.000In StockWirewound Resistors - Through Hole 1 OHM 5% 5W | 1.000In Stock | Bulk | |||||||||||||||||
1.000In Stock | Reel | ||||||||||||||||||
0In Stock500 On Order Expected 17-Nov-26 | 22 Ohms | 5 W | 460 V | 5 % | Axial | 23.8 mm | 8.7 mm | 35 | Box | ||||||||||
0In Stock | 47 Ohms | 2 W | 100 V | 5 % | Axial | 20 PPM / C | 5.6 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 3.9 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
0In Stock | 100 mOhms | 1 W | 150 V | 1 % | Axial | 90 PPM / C | 11.1 mm | 3.2 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 4.7 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Box | |||||||
0In Stock | 5 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 7 mm | 3.3 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 5.6 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
0In Stock | 1.5 Ohms | 10 W | 1 kV | 1 % | Axial | 50 PPM / C | 48.3 mm | 10.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | ||||||
0In Stock | 5 kOhms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Box | ||||||||
Mfr: TWW10J20RE TTI: TWW10J20RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 20ohm 5% Vertical Mount | 0In Stock | 20 Ohms | 10 W | 750 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 50 mm | - 55 C | + 275 C | TWW | Box | ||||
0In Stock | 36 Ohms | 5 W | 460 V | 5 % | Axial | 23.8 mm | 8.7 mm | 35 | Box | ||||||||||
0In Stock500 On Order Expected 04-Jan-27 | 15 Ohms | 10 W | 1 kV | 5 % | Axial | 46.8 mm | 10.3 mm | 30 | Box | ||||||||||
0In Stock | 4.7 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
0In Stock5.000 On Order Expected 23-Mar-27 | 15 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
0In Stock | 15 kOhms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Box | ||||||||
0In Stock | 33 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 500 mOhms | 3 W | 135 V | 5 % | Axial | 50 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Box | ||||||||
0In Stock | 22 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Box |