TT Electronics - Wirewound Resistors
26.016 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock9.000 On Order Expected | 1 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
3.000In Stock20.000 On Order Expected | 10 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: ULW3-100RJA1 TTI: ULW3-100RJA1 Welwyn Components / TT Electronics Availability: 17.000In StockWirewound Resistors - Through Hole 3W 100 ohm 5% FUSIBLE | 17.000In Stock | 100 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 14.5 mm | 5.4 mm | - 55 C | + 155 C | ULW | Ammo Pack | ULW3ZI-100RJT05 | |||||||
4.000In Stock3.000 On Order Expected 13-May-27 | 2.2 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: W21-100RJI TTI: W21-100RJI Welwyn Components / TT Electronics Availability: 1.000In Stock4.000 On Order Expected 30-Nov-26 Wirewound Resistors - Through Hole 3Watt 100 ohm 5% | 1.000In Stock4.000 On Order Expected 30-Nov-26 | 100 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
Mfr: W21-220RJI TTI: W21-220RJI Welwyn Components / TT Electronics Availability: 8.000In Stock10.000 On Order Expected Wirewound Resistors - Through Hole 3Watt 220 ohm 5% | 8.000In Stock10.000 On Order Expected | 220 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
1.400In Stock2.100 On Order Expected 10-Feb-27 | 47 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
14.000In Stock | 220 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
9.000In Stock68.000 On Order Expected | 22 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
12.600In Stock | 100 mOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
4.000In Stock10.000 On Order Expected 05-May-27 | 47 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: W21-470RJI TTI: W21-470RJI Welwyn Components / TT Electronics Availability: 1.000In Stock7.000 On Order Expected Wirewound Resistors - Through Hole 3Watt 470 ohm 5% | 1.000In Stock7.000 On Order Expected | 470 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
3.000In Stock | 1 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
2.000In Stock | 680 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: W23-220RJI TTI: W23-220RJI Welwyn Components / TT Electronics Availability: 1.600In StockWirewound Resistors - Through Hole 220 ohm 5% 10.5W Vitreous Enamel | 1.600In Stock | 220 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | |||||||
2.800In Stock | 1 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
700In Stock | 33 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
1.400In Stock1.400 On Order Expected 28-Apr-27 | 3.3 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
150In Stock5.000 On Order Expected 10-Jun-27 | 4.7 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 350 C | W20 | Bulk | ||||||||
1.400In Stock2.800 On Order Expected 24-Mar-27 | 10 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
3.500In Stock | 15 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
700In Stock4.200 On Order Expected 09-Apr-27 | 10 kOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
5.000In Stock | 100 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: WP2S-10RJA25 TTI: WP2S-10RJA25 Welwyn Components / TT Electronics Availability: 97.500In Stock60.000 On Order Expected 25-Jan-27 Wirewound Resistors - Through Hole 2W 10 Ohms 5% | 97.500In Stock60.000 On Order Expected 25-Jan-27 | 10 Ohms | 2 W | 50 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | |||||||
4.000In Stock | 6.8 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack |