Wirewound Resistors
159.042 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||||
Mfr: G24071934709J4B000 TTI: G24071934709J4B000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 47 OHM 5% 7W | 0In Stock | 47 Ohms | 7 W | 350 V | 5 % | Axial | 19.3 mm | 8.5 mm | - 55 C | + 350 C | G200 | Ammo Pack | G204 47 5%AB | |||||||
0In Stock1.000 On Order Expected 05-May-27 | 5.6 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | ||||||||
0In Stock700 On Order Expected 09-Apr-27 | 6.8 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
0In Stock | 330 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: RLP0227R00JS14 TTI: RLP0227R00JS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 27 OHM 5% 1W | 0In Stock | 27 Ohms | 2 W | 120 V | 5 % | Axial | 25 PPM / C | 10.2 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP034R990FB00 TTI: RLP034R990FB00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 4.99 OHM 1% 3W | 0In Stock | 4.99 Ohms | 3 W | 200 V | 1 % | Axial | 50 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP03562R0FB00 TTI: RLP03562R0FB00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 562 OHM 1% 3W | 0In Stock | 562 Ohms | 3 W | 200 V | 1 % | Axial | 25 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP0310001JB15 TTI: RLP0310001JB15 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 10K OHM 5% 3W | 0In Stock | 10 kOhms | 3 W | 200 V | 5 % | Axial | 25 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP0310R00DB15 TTI: RLP0310R00DB15 Vishay / Sfernice Availability: 0In Stock20 On Order Expected 11-Jan-27 Wirewound Resistors - Through Hole 3W 10ohms .05% | 0In Stock20 On Order Expected 11-Jan-27 | 10 Ohms | 3 W | 200 V | 0.5 % | Axial | 25 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP0640200FB00 TTI: RLP0640200FB00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 4.02K OHM 1% 6W | 0In Stock | 4.02 kOhms | 6 W | 300 V | 1 % | Axial | 25 PPM / C | 23.8 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP02220R0JS14 TTI: RLP02220R0JS14 Vishay / Sfernice Availability: 0In Stock100 On Order Expected 11-Jan-27 Wirewound Resistors - Through Hole 220 OHM 5% 2W | 0In Stock100 On Order Expected 11-Jan-27 | 220 Ohms | 2 W | 120 V | 5 % | Axial | 25 PPM / C | 10.2 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: WA83-390RJI TTI: WA83-390RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 2W 390 Ohms 5% | 0In Stock | 390 Ohms | 2 W | 50 V | 5 % | Axial | 350 PPM / C | 9 mm | 3.6 mm | - 55 C | + 200 C | WA80 | Ammo Pack | |||||||
Mfr: AC07000008200JAC00 TTI: AC07000008200JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 820 OHM 5% 7W | 0In Stock | 820 Ohms | 7 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 26 mm | 7.5 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: RS00536R00JB12 TTI: RS00536R00JB12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 36ohms 5% | 0In Stock | 36 Ohms | 5 W, 6.5 W | 5 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 350 C | RS | Bulk | ||||||||
Mfr: AC04000004708JAC00 TTI: AC04000004708JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 4.7 OHM 5% 4W | 0In Stock | 4.7 Ohms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
0In Stock | 8.2 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | ||||||||
Mfr: G22041432709J4C000 TTI: G22041432709J4C000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 27 OHM 5% 4W | 0In Stock | G200 | Ammo Pack | |||||||||||||||||
Mfr: CRP300JT-73-10RAA TTI: CRP300JT-73-10RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 3.0Wat 10Ohms 10R 5% Sfty Wrwnd Core | 0In Stock | 10 Ohms | 3 W | 5 % | Axial | 120 PPM / C | 12.6 mm | 5.5 mm | - 55 C | + 350 C | CRP | Ammo Pack | ||||||||
Mfr: CRS300JT-73-270RAA TTI: CRS300JT-73-270RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 3Wat 270 Ohms 270R 5% | 0In Stock | CRS | Ammo Pack | |||||||||||||||||
Mfr: KHS10AKB-AX-100RAA TTI: KHS10AKB-AX-100RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 10W 100 Ohms 100R 10% | 0In Stock | KHS | Bulk | |||||||||||||||||
Mfr: BWF110KT-73-68RAA TTI: BWF110KT-73-68RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 68 OHM 10% 1W | 0In Stock | 68 Ohms | 1.1 W | 10 % | Axial | 150 PPM / C | 9.9 mm | 3.6 mm | - 55 C | + 175 C | BWF | Ammo Pack | ||||||||
Mfr: CRP300JT-73-2R2AA TTI: CRP300JT-73-2R2AA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 3Watt 2.2 Ohms 2R2 5% | 0In Stock | CRP | Ammo Pack | |||||||||||||||||
Mfr: CRS300JT-73-100RAA TTI: CRS300JT-73-100RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 3Wat 100 Ohms 100R 5% | 0In Stock | CRS | Ammo Pack | |||||||||||||||||
Mfr: CRS300JT-73-22RAA TTI: CRS300JT-73-22RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 3W 22 Ohms 22R 5% Pre | 0In Stock | 22 Ohms | 3 W | 5 % | Axial | - 20 PPM / C | 12.6 mm | 5.5 mm | - 55 C | + 350 C | CRS | Ammo Pack |